Analog Devices LT4363IMS-2#TRPBF

Ms-Hot Swap/High Voltage High Voltage Surge Stopper With Current Limit. Auto-Retry After Fault
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins12
Technical
Clamping Voltage27 V
Number of Circuits1
PackagingTape & Reel (TR)
Schedule B8542390000
Working Voltage80 V

Documents

Download datasheets and manufacturer documentation for Analog Devices LT4363IMS-2#TRPBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet24 pages10 years ago
Newchip Electronics Limited
Datasheet24 pages5 years ago
Linear Technology
Technical Drawing1 page10 years ago
Arrow Electronics
Datasheet24 pages12 years ago
Component Distributors Inc.
Datasheet8 pages19 years ago

Inventory History

3 month trend:
-47.67%

Alternate Parts

Price @ 1000
$ 4.663
$ 4.84
$ 4.84
Stock
614,693
301,107
301,107
Authorized Distributors
10
9
9
Case/Package
TSSOP
MSOP
MSOP
Number of Pins
12
12
12
Number of Voltages Monitored
-
-
-
Reset
-
-
-
Reset Timeout
-
-
-
Undervoltage Threshold
-
-
-
Overvoltage Threshold
-
-
-
Watchdog Timer
-
-
-
Min Supply Voltage
-
4 V
4 V
Max Supply Voltage
-
80 V
80 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT4363IMS-2#TRPBF.

Related Parts

Descriptions

Descriptions of Analog Devices LT4363IMS-2#TRPBF provided by its distributors.

Ms-Hot Swap/High Voltage High Voltage Surge Stopper With Current Limit. Auto-Retry After Fault
Surge Stopper Automotive 12-Pin MSOP T/R
HOT-SWAP CTRL, -40 TO 85DEG C, MSOP-12;
MSOP-12 Surge Suppressors ROHS
Product Description Demo for Development.
Analog Circuit, 1 Func, PDSO12

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT4363IMS-2-TRPBF
  • LT4363IMS-2TRPBF
  • LT4363IMS2#TRPBF
  • LT4363IMS2TRPBF

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins12
Technical
Clamping Voltage27 V
Number of Circuits1
PackagingTape & Reel (TR)
Schedule B8542390000
Working Voltage80 V

Documents

Download datasheets and manufacturer documentation for Analog Devices LT4363IMS-2#TRPBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet24 pages10 years ago
Newchip Electronics Limited
Datasheet24 pages5 years ago
Linear Technology
Technical Drawing1 page10 years ago
Arrow Electronics
Datasheet24 pages12 years ago
Component Distributors Inc.
Datasheet8 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements