Analog Devices LT4363IDE-1#PBF

Hot Swap Controller 1-CH 80V N-Channel Positive High Voltage Automotive 12-Pin DFN EP
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDFN
Number of Pins12
Technical
Clamping Voltage27 V
Max Operating Temperature85 °C
Max Supply Voltage80 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Input Voltage12 V
Nominal Supply Current700 µA
Number of Circuits1
Schedule B8542390000
Working Voltage80 V

Documents

Download datasheets and manufacturer documentation for Analog Devices LT4363IDE-1#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet24 pages10 years ago
Newchip Electronics Limited
Datasheet28 pages2 years ago
Farnell
Datasheet24 pages12 years ago
Linear Technology
Technical Drawing1 page17 years ago
Component Distributors Inc.
Datasheet8 pages19 years ago

Inventory History

3 month trend:
-3.79%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT4363IDE-1#PBF.

Related Parts

Descriptions

Descriptions of Analog Devices LT4363IDE-1#PBF provided by its distributors.

Hot Swap Controller 1-CH 80V N-Channel Positive High Voltage Automotive 12-Pin DFN EP
High Voltage Surge Stopper with Current Limit
Compliant Lead Free No SVHC DFN 12 80 V 27 V
Surge Stopper Automotive 12-Pin DFN EP Tube
Product Description Demo for Development.
DFN-12 Monitors & Reset Circuits ROHS
SPECIALTY ANALOG CIRCUIT PDSO12
SURGE STOPPER, MANUAL RESET, 12DFN
SURGE STOPPER, MANUAL RESET, 12DFN; Controller Applications:Automotive / Avionic Surge Protection, Battery Powered Systems, Hot Swap / Live Insertion; Input Voltage:12V; Internal Switch:Yes; Supply Voltage Range:4.5V to 80V; Digital IC Case Style:DFN; No. of Pins:12; Operating Temperature Range:-40°C to +85°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT4363IDE-1PBF
  • LT4363IDE1#PBF
  • LT4363IDE1PBF

Technical Specifications

Physical
Case/PackageDFN
Number of Pins12
Technical
Clamping Voltage27 V
Max Operating Temperature85 °C
Max Supply Voltage80 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Input Voltage12 V
Nominal Supply Current700 µA
Number of Circuits1
Schedule B8542390000
Working Voltage80 V

Documents

Download datasheets and manufacturer documentation for Analog Devices LT4363IDE-1#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet24 pages10 years ago
Newchip Electronics Limited
Datasheet28 pages2 years ago
Farnell
Datasheet24 pages12 years ago
Linear Technology
Technical Drawing1 page17 years ago
Component Distributors Inc.
Datasheet8 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements