Analog Devices LT4356CS-3#TRPBF

MS-Hot Swap/High Voltage, Overvoltage Protection Regulator with Latchoff
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageS
Number of Pins16
Technical
Clamping Voltage27 V
Max Operating Temperature70 °C
Max Supply Voltage80 V
Min Operating Temperature0 °C
Min Supply Voltage4 V
Number of Circuits1
PackagingTape and Reel
Working Voltage80 V
Dimensions
Depth3.99 mm
Length10.01 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LT4356CS-3#TRPBF.

Newchip Electronics Limited
Datasheet28 pages2 years ago
Upverter
Datasheet24 pages5 years ago
Linear Technology
Datasheet24 pages11 years ago
Technical Drawing1 page11 years ago
Arrow Electronics
Datasheet24 pages14 years ago
Component Distributors Inc.
Datasheet24 pages15 years ago

Alternate Parts

Price @ 1000
$ 6.3
$ 3.39
$ 3.39
Stock
10,038
43,978
43,978
Authorized Distributors
3
8
8
Case/Package
S
S
S
Number of Pins
16
16
16
Max Output Current
-
-
-
Min Input Voltage
-
-
-
Max Input Voltage
-
80 V
80 V
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Number of Outputs
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT4356CS-3#TRPBF.

Descriptions

Descriptions of Analog Devices LT4356CS-3#TRPBF provided by its distributors.

MS-Hot Swap/High Voltage, Overvoltage Protection Regulator with Latchoff
LT4356-3 and LT4356MP-3 - Surge Stopper with Fault Latchoff
Surge Stopper w/ Fault Latchof
Analog Circuit, 1 Func, BIPolar, PDSO16

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT4356CS3TRPBF

Technical Specifications

Physical
Case/PackageS
Number of Pins16
Technical
Clamping Voltage27 V
Max Operating Temperature70 °C
Max Supply Voltage80 V
Min Operating Temperature0 °C
Min Supply Voltage4 V
Number of Circuits1
PackagingTape and Reel
Working Voltage80 V
Dimensions
Depth3.99 mm
Length10.01 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LT4356CS-3#TRPBF.

Newchip Electronics Limited
Datasheet28 pages2 years ago
Upverter
Datasheet24 pages5 years ago
Linear Technology
Datasheet24 pages11 years ago
Technical Drawing1 page11 years ago
Arrow Electronics
Datasheet24 pages14 years ago
Component Distributors Inc.
Datasheet24 pages15 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago