Analog Devices LT3972EDD#PBF

LT3972 - 33V, 3.5A, 2.4MHz Step-Down Switching Regulator with 75μA Quiescent Current
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDFN
Number of Pins10
Technical
Frequency2.45 MHz
Max Input Voltage33 V
Max Operating Temperature125 °C
Max Output Voltage30 V
Min Input Voltage3.6 V
Min Operating Temperature-40 °C
Min Output Voltage790 mV
Number of Outputs1
Output Current3.5 A
Output TypeAdjustable
Output Voltage30 V
PackagingCut Tape
Schedule B8542390000
Switching Frequency2.45 MHz
Synchronous RectifierNo

Documents

Download datasheets and manufacturer documentation for Analog Devices LT3972EDD#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet24 pages14 years ago
Augswan
Datasheet1 page10 years ago
Arrow Electronics
Datasheet24 pages14 years ago
Component Distributors Inc.
Datasheet24 pages15 years ago
Linear Technology
Technical Drawing1 page13 years ago
iiiC
Datasheet24 pages14 years ago
Farnell
Datasheet16 pages17 years ago
Datasheet20 pages22 years ago

Inventory History

3 month trend:
-4.77%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT3972EDD#PBF.

Related Parts

Descriptions

Descriptions of Analog Devices LT3972EDD#PBF provided by its distributors.

LT3972 - 33V, 3.5A, 2.4MHz Step-Down Switching Regulator with 75μA Quiescent Current
IC REG BUCK ADJ 3.5A 10DFN / Conv DC-DC 3.6V to 33V Synchronous Step Down Single-Out 0.79V to 30V 3.5A Automotive 10-Pin DFN EP Tube
Switching Regulator, Current-mode, 6.2A, 2700kHz Switching Freq-Max, PDSO10
Switching Regulator IC; Voltage Regulator Type:Buck Switching; Input Voltage Primary Max:36V; Output Voltage Max:30V; Output Current Max:3.5A; Switching Frequency Max:2.7MHz; Supply Voltage Min:3.6V; Supply Voltage Max:33V ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT3972EDDPBF

Technical Specifications

Physical
Case/PackageDFN
Number of Pins10
Technical
Frequency2.45 MHz
Max Input Voltage33 V
Max Operating Temperature125 °C
Max Output Voltage30 V
Min Input Voltage3.6 V
Min Operating Temperature-40 °C
Min Output Voltage790 mV
Number of Outputs1
Output Current3.5 A
Output TypeAdjustable
Output Voltage30 V
PackagingCut Tape
Schedule B8542390000
Switching Frequency2.45 MHz
Synchronous RectifierNo

Documents

Download datasheets and manufacturer documentation for Analog Devices LT3972EDD#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet24 pages14 years ago
Augswan
Datasheet1 page10 years ago
Arrow Electronics
Datasheet24 pages14 years ago
Component Distributors Inc.
Datasheet24 pages15 years ago
Linear Technology
Technical Drawing1 page13 years ago
iiiC
Datasheet24 pages14 years ago
Farnell
Datasheet16 pages17 years ago
Datasheet20 pages22 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements