Analog Devices LT3971IDD#PBF

SP-SWREG/Monolithic, 40V, 1.2A, 2MHz Step-Down Switching Regulator with 2uA Quiescent Current
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDFN
Number of Pins10
Technical
Max Input Voltage38 V
Max Operating Temperature125 °C
Max Output Current1.2 A
Max Output Voltage30 V
Min Input Voltage4.3 V
Min Operating Temperature-40 °C
Min Output Voltage1.19 V
Number of Outputs1
Output Current1.2 A
Output TypeAdjustable
Output Voltage30 V
Schedule B8542390000
Switching Frequency2 MHz
Synchronous RectifierNo
Dimensions
Height700 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LT3971IDD#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Linear Technology
Datasheet28 pages11 years ago
Technical Drawing1 page13 years ago
Component Distributors Inc.
Datasheet26 pages12 years ago

Inventory History

3 month trend:
-19.05%

Alternate Parts

Price @ 1000
$ 4.8
$ 4.13
$ 4.13
Stock
51,932
138,465
138,465
Authorized Distributors
6
9
9
Case/Package
DFN
DFN
DFN
Number of Pins
10
10
10
Number of Outputs
1
1
1
Max Output Current
1.2 A
-
-
Switching Frequency
2 MHz
2 MHz
2 MHz
Min Input Voltage
4.3 V
4.3 V
4.3 V
Max Input Voltage
38 V
38 V
38 V
Min Output Voltage
1.19 V
1.19 V
1.19 V
Max Output Voltage
30 V
30 V
30 V
Efficiency
-
-
-
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT3971IDD#PBF.

Related Parts

Descriptions

Descriptions of Analog Devices LT3971IDD#PBF provided by its distributors.

SP-SWREG/Monolithic, 40V, 1.2A, 2MHz Step-Down Switching Regulator with 2uA Quiescent Current
Switching Regulator, Current-mode, 3A, 2400kHz Switching Freq-Max, BIPolar, PDSO10
Conv DC-DC 4.3V to 38V Synchronous Step Down Single-Out 1.19V to 30V 1.2A Automotive 10-Pin DFN EP Tube
DFN10 40V 1.2A 2MHZ SD SWITCHI

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT3971IDDPBF

Technical Specifications

Physical
Case/PackageDFN
Number of Pins10
Technical
Max Input Voltage38 V
Max Operating Temperature125 °C
Max Output Current1.2 A
Max Output Voltage30 V
Min Input Voltage4.3 V
Min Operating Temperature-40 °C
Min Output Voltage1.19 V
Number of Outputs1
Output Current1.2 A
Output TypeAdjustable
Output Voltage30 V
Schedule B8542390000
Switching Frequency2 MHz
Synchronous RectifierNo
Dimensions
Height700 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LT3971IDD#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Linear Technology
Datasheet28 pages11 years ago
Technical Drawing1 page13 years ago
Component Distributors Inc.
Datasheet26 pages12 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements