Analog Devices LT3970IDDB#TRPBF

Switching Regulator, Current-mode, 0.865A, 2640kHz Switching Freq-Max, BIPolar, PDSO10
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDFN EP
Number of Pins10
Technical
Max Operating Temperature125 °C
Min Input Voltage4.2 V
Min Operating Temperature-40 °C
Number of Outputs1
Output Current350 mA
Output TypeAdjustable
Output Voltage25 V
PackagingTape & Reel (TR)
Switching Frequency2.25 MHz
Synchronous RectifierNo

Documents

Download datasheets and manufacturer documentation for Analog Devices LT3970IDDB#TRPBF.

Augswan
Datasheet1 page10 years ago
Linear Technology
Datasheet22 pages12 years ago
Technical Drawing1 page18 years ago
Component Distributors Inc.
Datasheet20 pages14 years ago

Alternate Parts

Price @ 1000
$ 3.78
$ 4.21
Stock
142,079
174,594
94,151
Authorized Distributors
2
9
9
Case/Package
DFN EP
DFN
DFN
Number of Pins
10
10
10
Number of Outputs
1
1
1
Max Output Current
-
-
-
Switching Frequency
2.25 MHz
2.25 MHz
2.25 MHz
Min Input Voltage
4.2 V
4.2 V
4.2 V
Max Input Voltage
-
40 V
40 V
Min Output Voltage
-
1.21 V
1.21 V
Max Output Voltage
-
25 V
25 V
Efficiency
-
-
-
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT3970IDDB#TRPBF.

Descriptions

Descriptions of Analog Devices LT3970IDDB#TRPBF provided by its distributors.

Switching Regulator, Current-mode, 0.865A, 2640kHz Switching Freq-Max, BIPolar, PDSO10
Conv DC-DC 4.2V to 40V Step Down Single-Out 1.21V to 25V 0.35A Automotive 10-Pin DFN EP T/R
0.865 A SWITCHING REGULATOR 2640 kHz SWITCHING FREQ-MAX PDSO10

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT3970IDDBTRPBF

Technical Specifications

Physical
Case/PackageDFN EP
Number of Pins10
Technical
Max Operating Temperature125 °C
Min Input Voltage4.2 V
Min Operating Temperature-40 °C
Number of Outputs1
Output Current350 mA
Output TypeAdjustable
Output Voltage25 V
PackagingTape & Reel (TR)
Switching Frequency2.25 MHz
Synchronous RectifierNo

Documents

Download datasheets and manufacturer documentation for Analog Devices LT3970IDDB#TRPBF.

Augswan
Datasheet1 page10 years ago
Linear Technology
Datasheet22 pages12 years ago
Technical Drawing1 page18 years ago
Component Distributors Inc.
Datasheet20 pages14 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago