Analog Devices LT3954IUHE#TRPBF

Led Drvr 8SEGMENT 5V/9V/12V/15V/18V/24V 28-PIN QFN Ep T/r
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
Number of Pins28
Technical
DimmingAnalog, PWM
Frequency1 MHz
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Supply Voltage40 V
Min Input Voltage4.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current1.8 mA
Number of Outputs1
Number of Segments8
Output Current5 A
Output Current per Channel5 A
PackagingTape & Reel (TR)
TopologyBuck-Boost, SEPIC
Dimensions
Height800 µm

Documents

Download datasheets and manufacturer documentation for Analog Devices LT3954IUHE#TRPBF.

Analog Devices
Official datasheet0 pages0 years ago
Linear Technology
Datasheet26 pages8 years ago
Technical Drawing1 page12 years ago
Newark
Datasheet24 pages11 years ago
Upverter
Technical Drawing1 page12 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT3954IUHE#TRPBF.

Descriptions

Descriptions of Analog Devices LT3954IUHE#TRPBF provided by its distributors.

LED DRVR 8Segment 5V/9V/12V/15V/18V/24V 28-Pin QFN EP T/R
LED DRIVER, PWM/ANALOGUE, 1MHZ, QFN-36, FULL REEL
40VIN LED Converter with Internal PWM Generator
IC LED DRIVER RGLTR DIM 5A 36QFN
Switching Regulator, Current-mode, 1050kHz Switching Freq-Max, PQCC36

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT3954IUHETRPBF

Technical Specifications

Physical
Case/PackageQFN
Number of Pins28
Technical
DimmingAnalog, PWM
Frequency1 MHz
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Supply Voltage40 V
Min Input Voltage4.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current1.8 mA
Number of Outputs1
Number of Segments8
Output Current5 A
Output Current per Channel5 A
PackagingTape & Reel (TR)
TopologyBuck-Boost, SEPIC
Dimensions
Height800 µm

Documents

Download datasheets and manufacturer documentation for Analog Devices LT3954IUHE#TRPBF.

Analog Devices
Official datasheet0 pages0 years ago
Linear Technology
Datasheet26 pages8 years ago
Technical Drawing1 page12 years ago
Newark
Datasheet24 pages11 years ago
Upverter
Technical Drawing1 page12 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements