Analog Devices LT3800IFE#TRPBF

Conv DC-DC Single Step Down 4V to 60V Automotive 16-Pin TSSOP EP T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOP
Number of Pins16
Technical
Duty Cycle95 %
Max Frequency220 kHz
Max Operating Temperature125 °C
Min Input Voltage4 V
Min Operating Temperature-40 °C
Number of Outputs1
Output TypeAdjustable
Output Voltage36 V
PackagingTape & Reel (TR)
Switching Frequency210 kHz

Documents

Download datasheets and manufacturer documentation for Analog Devices LT3800IFE#TRPBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet24 pages12 years ago
Linear Technology
Technical Drawing1 page10 years ago
Arrow Electronics
Datasheet24 pages12 years ago
iiiC
Datasheet24 pages12 years ago
Component Distributors Inc.
Datasheet24 pages16 years ago

Alternate Parts

Price @ 1000
$ 5.808
$ 5.808
Stock
136,338
213,288
213,288
Authorized Distributors
3
10
10
Case/Package
SOP
TSSOP
TSSOP
Number of Pins
16
16
16
Number of Outputs
1
1
1
Max Output Current
-
-
-
Switching Frequency
210 kHz
200 kHz
200 kHz
Min Input Voltage
4 V
4 V
4 V
Max Input Voltage
-
60 V
60 V
Min Output Voltage
-
-
-
Max Output Voltage
-
36 V
36 V
Efficiency
-
-
-
Synchronous Rectifier
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT3800IFE#TRPBF.

Related Parts

Descriptions

Descriptions of Analog Devices LT3800IFE#TRPBF provided by its distributors.

Conv DC-DC Single Step Down 4V to 60V Automotive 16-Pin TSSOP EP T/R
Switching Controller, Current-mode, 220kHz Switching Freq-Max, PDSO16
IC REG CTRLR BUCK INV 16-TSSOP
High-Voltage Synchronous Current Mode Step-Down Controller
Ic,Smps Controller,Current-Mode,Tssop,16Pin,Plastic
TSSOP16 HIGH-VOLT SYCH SD CONT

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT3800IFETRPBF

Technical Specifications

Physical
Case/PackageSOP
Number of Pins16
Technical
Duty Cycle95 %
Max Frequency220 kHz
Max Operating Temperature125 °C
Min Input Voltage4 V
Min Operating Temperature-40 °C
Number of Outputs1
Output TypeAdjustable
Output Voltage36 V
PackagingTape & Reel (TR)
Switching Frequency210 kHz

Documents

Download datasheets and manufacturer documentation for Analog Devices LT3800IFE#TRPBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet24 pages12 years ago
Linear Technology
Technical Drawing1 page10 years ago
Arrow Electronics
Datasheet24 pages12 years ago
iiiC
Datasheet24 pages12 years ago
Component Distributors Inc.
Datasheet24 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements