Analog Devices LT3800EFE#PBF

Conv DC-DC 4V to 60V Synchronous Step Down Single-Out 36V 15A Automotive 16-Pin TSSOP EP
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins16
Technical
Duty Cycle95 %
Frequency200 kHz
Max Frequency220 kHz
Max Input Voltage60 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Output Voltage36 V
Max Supply Voltage60 V
Min Input Voltage4 V
Min Operating Temperature-40 °C
Min Supply Voltage4 V
Nominal Supply Current20 µA
Number of Channels1
Number of Outputs1
Output Current15 A
Output TypeAdjustable, Fixed
Output Voltage36 V
PackagingCut Tape
Schedule B8542390000
Switching Frequency200 kHz
Dimensions
Height950 µm
Length5.1 mm
Width4.5 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LT3800EFE#PBF.

Analog Devices
Official datasheet0 pages0 years ago
element14 APAC
Datasheet24 pages12 years ago
TME
Datasheet24 pages16 years ago
Linear Technology
Technical Drawing1 page10 years ago
iiiC
Datasheet24 pages12 years ago
Jameco
Datasheet25 pages15 years ago

Alternate Parts

Price @ 1000
$ 5.808
$ 7.036
$ 7.036
Stock
207,406
173,963
173,963
Authorized Distributors
10
11
11
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Number of Outputs
1
1
1
Max Output Current
-
-
-
Switching Frequency
200 kHz
200 kHz
200 kHz
Min Input Voltage
4 V
4 V
4 V
Max Input Voltage
60 V
60 V
60 V
Min Output Voltage
-
1.244 V
1.244 V
Max Output Voltage
36 V
36 V
36 V
Efficiency
-
-
-
Synchronous Rectifier
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT3800EFE#PBF.

Related Parts

Descriptions

Descriptions of Analog Devices LT3800EFE#PBF provided by its distributors.

Conv DC-DC 4V to 60V Synchronous Step Down Single-Out 36V 15A Automotive 16-Pin TSSOP EP
Switching Regulator/Controller, Current-mode, 220kHz Switching Freq-Max, BIPolar, PDSO16
DC/DC Converter IC; Voltage Regulator Type:Buck Switching; Input Voltage Primary Max:60V; Output Voltage Max:36V; Switching Frequency Max:0.22MHz; Supply Voltage Min:4V; Supply Voltage Max:60V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT3800EFE#PBF .
  • LT3800EFEPBF

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins16
Technical
Duty Cycle95 %
Frequency200 kHz
Max Frequency220 kHz
Max Input Voltage60 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Output Voltage36 V
Max Supply Voltage60 V
Min Input Voltage4 V
Min Operating Temperature-40 °C
Min Supply Voltage4 V
Nominal Supply Current20 µA
Number of Channels1
Number of Outputs1
Output Current15 A
Output TypeAdjustable, Fixed
Output Voltage36 V
PackagingCut Tape
Schedule B8542390000
Switching Frequency200 kHz
Dimensions
Height950 µm
Length5.1 mm
Width4.5 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LT3800EFE#PBF.

Analog Devices
Official datasheet0 pages0 years ago
element14 APAC
Datasheet24 pages12 years ago
TME
Datasheet24 pages16 years ago
Linear Technology
Technical Drawing1 page10 years ago
iiiC
Datasheet24 pages12 years ago
Jameco
Datasheet25 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements