Analog Devices LT3799EMSE#PBF

LED Driver 6 Segment 75uA Supply Current 16-Pin MSOP EP Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMSOP
Number of Pins16
Technical
Frequency300 kHz
Max Input Voltage18 V
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Nominal Input Voltage18 V
Number of Outputs1
Number of Segments6
Output Current3 A
Schedule B8542390000
Switching Frequency300 kHz
TopologyFlyback

Documents

Download datasheets and manufacturer documentation for Analog Devices LT3799EMSE#PBF.

Analog Devices
Official datasheet0 pages0 years ago
element14 APAC
Datasheet20 pages8 years ago
Linear Technology
Datasheet20 pages12 years ago
Technical Drawing1 page10 years ago
Newark
Datasheet20 pages13 years ago
Farnell
Datasheet20 pages13 years ago
Datasheet20 pages13 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT3799EMSE#PBF.

Descriptions

Descriptions of Analog Devices LT3799EMSE#PBF provided by its distributors.

LED Driver 6 Segment 75uA Supply Current 16-Pin MSOP EP Tube
25kHz~300kHz Two-way thyristor Flyback 1 AC-DC MSOP-16-EP LED Drivers ROHS
Offline Isolated Flyback LED Controller with Active PFC
LED DRIVER, TRIAC, DIM, 16MSOP; LED Driver Application:Automotive Lighting, High Power LED Driver; Topology:Flyback; No. of Outputs:1; Output Current:3A; Input Voltage:18V; Dimming Control Type:Triac; Operating Temperature Range:-40°C to +125°C; Driver Case Style:MSOP; Switching Frequency:300kHz; Base Number:3799; No. of Pins:16

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT3799EMSEPBF

Technical Specifications

Physical
Case/PackageMSOP
Number of Pins16
Technical
Frequency300 kHz
Max Input Voltage18 V
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Nominal Input Voltage18 V
Number of Outputs1
Number of Segments6
Output Current3 A
Schedule B8542390000
Switching Frequency300 kHz
TopologyFlyback

Documents

Download datasheets and manufacturer documentation for Analog Devices LT3799EMSE#PBF.

Analog Devices
Official datasheet0 pages0 years ago
element14 APAC
Datasheet20 pages8 years ago
Linear Technology
Datasheet20 pages12 years ago
Technical Drawing1 page10 years ago
Newark
Datasheet20 pages13 years ago
Farnell
Datasheet20 pages13 years ago
Datasheet20 pages13 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements