Analog Devices LT3782EFE#PBF

DC Controller Single Output Synchronous Step Up Controller 6 Volt to 40 Volt 28-Pin TSSOP Ep
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins28
Technical
Duty Cycle94 %
Max Frequency533 kHz
Max Input Voltage6 V
Max Operating Temperature85 °C
Max Output Current4 A
Max Supply Voltage40 V
Min Input Voltage40 V
Min Operating Temperature-40 °C
Min Supply Voltage6 V
Nominal Input Voltage40 V
Number of Channels1
Number of Outputs1
Output Current4 A
Output Voltage72 V
PackagingCut Tape
Schedule B8542390000
Switching Frequency533 kHz
TopologyBoost
Dimensions
Height700 µm
Length4 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LT3782EFE#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Farnell
Datasheet20 pages15 years ago
Nu Horizons
Datasheet20 pages15 years ago
element14
Datasheet20 pages15 years ago
Linear Technology
Technical Drawing1 page10 years ago
iiiC
Datasheet20 pages15 years ago
Jameco
Datasheet17 pages16 years ago

Inventory History

3 month trend:
-44.82%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT3782EFE#PBF.

Related Parts

Descriptions

Descriptions of Analog Devices LT3782EFE#PBF provided by its distributors.

DC Controller Single Output Synchronous Step Up Controller 6 Volt to 40 Volt 28-Pin TSSOP Ep
Switching Controller, Current-mode, 4A, 533kHz Switching Freq-Max, PDSO28
IC REG CTRLR BST PWM CM 28-TSSOP
2-Phase Step-Up DC/DC Controller
STEP UP CTRL, SMD, TSSOP28, 3782

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT3782EFE PBF
  • LT3782EFEPBF

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins28
Technical
Duty Cycle94 %
Max Frequency533 kHz
Max Input Voltage6 V
Max Operating Temperature85 °C
Max Output Current4 A
Max Supply Voltage40 V
Min Input Voltage40 V
Min Operating Temperature-40 °C
Min Supply Voltage6 V
Nominal Input Voltage40 V
Number of Channels1
Number of Outputs1
Output Current4 A
Output Voltage72 V
PackagingCut Tape
Schedule B8542390000
Switching Frequency533 kHz
TopologyBoost
Dimensions
Height700 µm
Length4 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LT3782EFE#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Farnell
Datasheet20 pages15 years ago
Nu Horizons
Datasheet20 pages15 years ago
element14
Datasheet20 pages15 years ago
Linear Technology
Technical Drawing1 page10 years ago
iiiC
Datasheet20 pages15 years ago
Jameco
Datasheet17 pages16 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements