Analog Devices LT3757AEMSE#PBF

Switching Regulator, Current-mode, 1000kHz Switching Freq-Max, PDSO10
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOP
Number of Pins10
Technical
Max Frequency1 MHz
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Outputs1
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Analog Devices LT3757AEMSE#PBF.

element14 APAC
Datasheet38 pages3 years ago
Upverter
Datasheet36 pages11 years ago
Augswan
Datasheet1 page10 years ago
Linear Technology
Technical Drawing1 page10 years ago

Inventory History

3 month trend:
-3.27%

Alternate Parts

Price @ 1000
$ 3.435
$ 3.6
$ 3.59
$ 9.537
$ 3.707
$ 4.185
Stock
267,595
102,528
277,335
50,284
130,516
54,727
Authorized Distributors
9
8
8
8
4
9
Case/Package
SOP
MSOP
SOP
SOP
SOP
SOP
Number of Pins
10
10
10
10
10
10
Number of Outputs
1
1
1
1
1
1
Max Output Current
-
-
-
-
-
-
Switching Frequency
-
100 kHz
-
-
-
-
Min Input Voltage
-
-
-
-
-
-
Max Input Voltage
-
-
-
-
-
-
Min Output Voltage
-
-
-
-
-
-
Max Output Voltage
-
-
-
-
-
-
Efficiency
-
-
-
-
-
-
Synchronous Rectifier
-
-
-
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT3757AEMSE#PBF.

Related Parts

Descriptions

Descriptions of Analog Devices LT3757AEMSE#PBF provided by its distributors.

Switching Regulator, Current-mode, 1000kHz Switching Freq-Max, PDSO10
IC REG CTRLR MULT TOP 10MSOP / DC/DC Cntrlr Single-OUT Flyback 1000kHz Automotive 10-Pin MSOP EP Tube
Sp-Swreg/Controller Boost, Flyback, Sepic, And Inverting Controller
1MHz 2.9V~40V 1 MSOP-10-EP DC-DC Controllers ROHS
IC REG CTRL BST FLYBK INV 10MSOP
MSOP10 BOOST FLYBACK SEPIC+INV
DC/DC CTRL, BOOST, SEPIC, 1MHZ, 125DEG C;
直流/直流 控制器, 升压稳压器, SEP1MHZ, 125度;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT3757AEMSEPBF

Technical Specifications

Physical
Case/PackageSOP
Number of Pins10
Technical
Max Frequency1 MHz
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Outputs1
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Analog Devices LT3757AEMSE#PBF.

element14 APAC
Datasheet38 pages3 years ago
Upverter
Datasheet36 pages11 years ago
Augswan
Datasheet1 page10 years ago
Linear Technology
Technical Drawing1 page10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago