Analog Devices LT3751EFE#PBF

High Voltage Capacitor Charger Controller with Regulation
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins20
Technical
Max Input Voltage24 V
Max Operating Temperature125 °C
Max Supply Voltage24 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Number of Outputs1
Operating Supply Current5.5 mA
Output Current150 mA
Output Voltage500 V
Schedule B8542390000
TerminationSMD/SMT

Documents

Download datasheets and manufacturer documentation for Analog Devices LT3751EFE#PBF.

Analog Devices
Official datasheet0 pages0 years ago
TME
Datasheet34 pages11 years ago
Upverter
Datasheet34 pages6 years ago
Component Distributors Inc.
Datasheet32 pages14 years ago
Linear Technology
Technical Drawing1 page10 years ago
element14
Datasheet34 pages13 years ago

Inventory History

3 month trend:
+43.22%

Alternate Parts

Price @ 1000
$ 6.23
$ 6.236
$ 6.236
Stock
134,343
161,280
161,280
Authorized Distributors
10
4
4
Case/Package
TSSOP
SOP
SOP
Number of Pins
20
20
20
Number of Outputs
1
1
1
Max Output Current
-
-
-
Switching Frequency
-
-
-
Min Input Voltage
-
-
-
Max Input Voltage
24 V
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Efficiency
-
-
-
Synchronous Rectifier
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT3751EFE#PBF.

Related Parts

Descriptions

Descriptions of Analog Devices LT3751EFE#PBF provided by its distributors.

High Voltage Capacitor Charger Controller with Regulation
CAPACITOR CHARGER CONTROL, 20TSSOP; No. of Pins:20; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Base Number:3751; Input Voltage Max:24V; Package / Case:TSSOP; Supply Voltage Max:24V; Supply Voltage Min:4.75V; Termination Type:SMD
Capacitor Charger; Voltage Regulator Type:Flyback Switching; Input Voltage Primary Max:24V; Output Voltage Max:500V; Output Current Max:150mA; Switch Output Current Max, Isw:150mA; Supply Voltage Min:4.75V; Supply Voltage Max:24V ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT3751EFE#PBF.
  • LT3751EFEPBF
  • LT3751EFEPBF.

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins20
Technical
Max Input Voltage24 V
Max Operating Temperature125 °C
Max Supply Voltage24 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Number of Outputs1
Operating Supply Current5.5 mA
Output Current150 mA
Output Voltage500 V
Schedule B8542390000
TerminationSMD/SMT

Documents

Download datasheets and manufacturer documentation for Analog Devices LT3751EFE#PBF.

Analog Devices
Official datasheet0 pages0 years ago
TME
Datasheet34 pages11 years ago
Upverter
Datasheet34 pages6 years ago
Component Distributors Inc.
Datasheet32 pages14 years ago
Linear Technology
Technical Drawing1 page10 years ago
element14
Datasheet34 pages13 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements