Analog Devices LT3680HMSE#PBF

LT3680 - 36V, 3.5A, 2.4MHz Step-Down Switching Regulator with 75µA Quiescent Current
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOP
Number of Pins10
Technical
Max Operating Temperature125 °C
Min Input Voltage3.6 V
Min Operating Temperature-40 °C
Number of Outputs1
Output Current3.5 A
Output TypeAdjustable
Output Voltage30 V
Schedule B8542390000
Switching Frequency2.45 MHz
Synchronous RectifierNo

Documents

Download datasheets and manufacturer documentation for Analog Devices LT3680HMSE#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet24 pages5 years ago
Augswan
Datasheet1 page10 years ago
Linear Technology
Technical Drawing1 page10 years ago
Datasheet24 pages14 years ago
Component Distributors Inc.
Datasheet24 pages14 years ago

Inventory History

3 month trend:
-3.09%

Alternate Parts

Price @ 1000
$ 8.863
$ 6.945
$ 8.167
$ 6.8
$ 8.557
Stock
134,593
389,849
209,890
128,184
135,358
Authorized Distributors
7
8
10
10
3
Case/Package
SOP
MSOP
MSOP
MSOP
SOP
Number of Pins
10
10
10
10
10
Number of Outputs
1
1
1
1
1
Max Output Current
-
-
3.5 A
3.5 A
-
Switching Frequency
2.45 MHz
2.45 MHz
2.7 MHz
2.45 MHz
2.45 MHz
Min Input Voltage
3.6 V
3.6 V
3.6 V
3.6 V
3.6 V
Max Input Voltage
-
36 V
36 V
36 V
-
Min Output Voltage
-
790 mV
790 mV
790 mV
-
Max Output Voltage
-
30 V
30 V
30 V
-
Efficiency
-
-
-
-
-
Synchronous Rectifier
No
No
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT3680HMSE#PBF.

Related Parts

Descriptions

Descriptions of Analog Devices LT3680HMSE#PBF provided by its distributors.

LT3680 - 36V, 3.5A, 2.4MHz Step-Down Switching Regulator with 75µA Quiescent Current
Conv DC-DC 3.6V to 36V Synchronous Step Down Single-Out 0.79V to 30V 3.5A Automotive 10-Pin MSOP EP Tube
Switching Regulator, Current-mode, 3.5A, 2700kHz Switching Freq-Max, PDSO10
DC/DC CONV, BUCK, 2.45KHZ, 150DEG C;
MSOP10 36V 3.5A 2.4MHZ SD SWIT
直流/直流 转换器, 降压稳压器, 2.45KHZ, 150度;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT3680HMSEPBF

Technical Specifications

Physical
Case/PackageSOP
Number of Pins10
Technical
Max Operating Temperature125 °C
Min Input Voltage3.6 V
Min Operating Temperature-40 °C
Number of Outputs1
Output Current3.5 A
Output TypeAdjustable
Output Voltage30 V
Schedule B8542390000
Switching Frequency2.45 MHz
Synchronous RectifierNo

Documents

Download datasheets and manufacturer documentation for Analog Devices LT3680HMSE#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet24 pages5 years ago
Augswan
Datasheet1 page10 years ago
Linear Technology
Technical Drawing1 page10 years ago
Datasheet24 pages14 years ago
Component Distributors Inc.
Datasheet24 pages14 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements