Analog Devices LT3650EMSE-8.2#PBF

Battery Charger Li-Ion/Li-Pol 2000mA 8.2V 12-Pin MSOP EP
Production

Price and Stock

Technical Specifications

Physical
Case/PackageSOP
Number of Pins12
Technical
Max Charge Current2 A
Max Input Voltage32 V
Max Operating Temperature85 °C
Max Supply Voltage32 V
Min Input Voltage9 V
Min Operating Temperature-40 °C
Min Supply Voltage9 V
Number of Cells2
Output Voltage8.2 V

Documents

Download datasheets and manufacturer documentation for Analog Devices LT3650EMSE-8.2#PBF.

Linear Technology
Datasheet22 pages11 years ago
Technical Drawing1 page10 years ago
SHENGYU ELECTRONICS
Datasheet1 page10 years ago
Component Distributors Inc.
Datasheet20 pages14 years ago

Inventory History

3 month trend:
+7.17%

Alternate Parts

Price @ 1000
$ 4.778
$ 5.9
$ 5.9
Stock
52,541
62,163
62,163
Authorized Distributors
11
4
4
Case/Package
SOP
SOP
SOP
Number of Pins
12
12
12
Number of Cells
2
2
2
Output Voltage
8.2 V
8.2 V
8.2 V
Output Current
-
-
-
Min Supply Voltage
9 V
9 V
9 V
Max Supply Voltage
32 V
32 V
32 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT3650EMSE-8.2#PBF.

Related Parts

Descriptions

Descriptions of Analog Devices LT3650EMSE-8.2#PBF provided by its distributors.

Battery Charger Li-Ion/Li-Pol 2000mA 8.2V 12-Pin MSOP EP
DP-Battery Charger High Voltage 2 Amp Monolithic 2-Cell Li-Ion Battery Charger
BATTERY CHARGE CONTROLLER 1100 kHz SWITCHING FREQ-MAX PDSO12
MSOP-12-EP Battery Management ICs ROHS
BATTERY CHARGER, LI-ION/LI-POL, 2A, MSOP;
IC BATT CHG LI-ION 2CELL 12MSOP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT3650EMSE-82#PBF
  • LT3650EMSE82PBF

Technical Specifications

Physical
Case/PackageSOP
Number of Pins12
Technical
Max Charge Current2 A
Max Input Voltage32 V
Max Operating Temperature85 °C
Max Supply Voltage32 V
Min Input Voltage9 V
Min Operating Temperature-40 °C
Min Supply Voltage9 V
Number of Cells2
Output Voltage8.2 V

Documents

Download datasheets and manufacturer documentation for Analog Devices LT3650EMSE-8.2#PBF.

Linear Technology
Datasheet22 pages11 years ago
Technical Drawing1 page10 years ago
SHENGYU ELECTRONICS
Datasheet1 page10 years ago
Component Distributors Inc.
Datasheet20 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago