Analog Devices LT3517IUF#PBF

LED Driver 3 Segment 10000uA Supply Current Automotive 16-Pin QFN EP Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
Number of Pins16
Technical
Frequency2.5 MHz
Max Operating Temperature125 °C
Max Supply Voltage30 V
Min Input Voltage3 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current10 mA
Number of Outputs1
Number of Segments3
Schedule B8542390000
TopologyBuck-Boost

Documents

Download datasheets and manufacturer documentation for Analog Devices LT3517IUF#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Augswan
Datasheet1 page10 years ago
Linear Technology
Datasheet20 pages11 years ago
Technical Drawing1 page18 years ago
iiiC
Datasheet20 pages12 years ago
Arrow Electronics
Datasheet20 pages13 years ago
Component Distributors Inc.
Datasheet20 pages15 years ago

Inventory History

3 month trend:
+109%

Alternate Parts

Price @ 1000
$ 5.64
$ 4.385
$ 4.385
Stock
122,864
128,742
128,742
Authorized Distributors
5
11
11
Case/Package
QFN
QFN EP
QFN EP
Number of Pins
16
16
16
Number of Outputs
1
1
1
Min Input Voltage
3 V
3 V
3 V
Max Input Voltage
-
-
-
Max Output Current
-
-
-
Output Voltage
-
-
-
Efficiency
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT3517IUF#PBF.

Related Parts

Descriptions

Descriptions of Analog Devices LT3517IUF#PBF provided by its distributors.

LED Driver 3 Segment 10000uA Supply Current Automotive 16-Pin QFN EP Tube
SP-SWREG/LED Driver, 2.3A/1.3A, 45V, 2.5MHz Full Featured LED Driver w/ True Col
LED DRVR 3Segment 3.3V/5V/9V/12V/15V/18V/24V Automotive 16-Pin QFN EP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT3517IUFPBF

Technical Specifications

Physical
Case/PackageQFN
Number of Pins16
Technical
Frequency2.5 MHz
Max Operating Temperature125 °C
Max Supply Voltage30 V
Min Input Voltage3 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current10 mA
Number of Outputs1
Number of Segments3
Schedule B8542390000
TopologyBuck-Boost

Documents

Download datasheets and manufacturer documentation for Analog Devices LT3517IUF#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Augswan
Datasheet1 page10 years ago
Linear Technology
Datasheet20 pages11 years ago
Technical Drawing1 page18 years ago
iiiC
Datasheet20 pages12 years ago
Arrow Electronics
Datasheet20 pages13 years ago
Component Distributors Inc.
Datasheet20 pages15 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements