Analog Devices LT3508IFE#TRPBF

LT3508 - Dual Monolithic 1.4A Step-Down Switching Regulator
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOP
Number of Pins16
Technical
Max Duty Cycle98 %
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Supply Voltage36 V
Min Input Voltage3.7 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Number of Outputs2
Output Current1.4 A
Output TypeAdjustable
Output Voltage35.3 V
PackagingTape and Reel
Schedule B8542390000
Switching Frequency1 MHz
Synchronous RectifierNo
Dimensions
Height1.1 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LT3508IFE#TRPBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet26 pages12 years ago
Technical Drawing1 page7 years ago
element14 APAC
Datasheet26 pages3 years ago
Component Distributors Inc.
Datasheet24 pages16 years ago
Linear Technology
Technical Drawing1 page10 years ago
iiiC
Datasheet26 pages12 years ago
Nu Horizons
Datasheet24 pages15 years ago

Alternate Parts

Price @ 1000
$ 6.75
$ 6.55
$ 5.72
$ 7.352
$ 7.453
Stock
351,581
209,323
351,238
176,605
92,626
Authorized Distributors
7
10
8
9
7
Case/Package
SOP
TSSOP
TSSOP
TSSOP
SOP
Number of Pins
16
16
16
16
16
Number of Outputs
2
2
2
2
2
Max Output Current
-
1.4 A
-
1.4 A
-
Switching Frequency
1 MHz
2.5 MHz
1.06 MHz
1 MHz
2.5 MHz
Min Input Voltage
3.7 V
3.7 V
3.7 V
3.7 V
3.7 V
Max Input Voltage
-
36 V
-
36 V
36 V
Min Output Voltage
-
800 mV
-
800 mV
800 mV
Max Output Voltage
-
-
-
60 V
35.28 V
Efficiency
-
-
-
-
-
Synchronous Rectifier
No
No
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT3508IFE#TRPBF.

Related Parts

Descriptions

Descriptions of Analog Devices LT3508IFE#TRPBF provided by its distributors.

LT3508 - Dual Monolithic 1.4A Step-Down Switching Regulator
Dual Switching Controller, Current-mode, 3.2A, 1060kHz Switching Freq-Max, PDSO16
Conv DC-DC 3.7V to 36V Synchronous Step Down Dual-Out 0.8V to 35.28V 1.4A/1.4A Automotive 16-Pin TSSOP EP T/R
IC REG BUCK ADJ 1.4A DL 16TSSOP
Ic,Smps Controller,Current-Mode,Tssop,16Pin,Plastic
DC/DC CONV, BUCK, 1MHZ, 125DEG C;
French Electronic Distributor since 1988
TSSOP16 DUAL MONO 1.4A SD SWIT

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT3508IFE#TRPBF.
  • LT3508IFETRPBF

Technical Specifications

Physical
Case/PackageSOP
Number of Pins16
Technical
Max Duty Cycle98 %
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Supply Voltage36 V
Min Input Voltage3.7 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Number of Outputs2
Output Current1.4 A
Output TypeAdjustable
Output Voltage35.3 V
PackagingTape and Reel
Schedule B8542390000
Switching Frequency1 MHz
Synchronous RectifierNo
Dimensions
Height1.1 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LT3508IFE#TRPBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet26 pages12 years ago
Technical Drawing1 page7 years ago
element14 APAC
Datasheet26 pages3 years ago
Component Distributors Inc.
Datasheet24 pages16 years ago
Linear Technology
Technical Drawing1 page10 years ago
iiiC
Datasheet26 pages12 years ago
Nu Horizons
Datasheet24 pages15 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements