Analog Devices LT3508EFE#PBF

Conv DC-DC 3.7V to 36V Step Down Dual-Out 0.8V to 35.28V 1.4A/1.4A Automotive 16-Pin TSSOP EP
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins16
Technical
Current - Output 11.4 A
Current - Output 21.4 A
Max Input Voltage36 V
Max Operating Temperature125 °C
Max Output Current1.4 A
Min Input Voltage3.7 V
Min Operating Temperature-40 °C
Min Output Voltage800 mV
Number of Channels1
Number of Outputs2
Output Current1.4 A
Output TypeAdjustable
Output Voltage35.3 V
PackagingCut Tape
Quiescent Current320 µA
Schedule B8542390000
Switching Frequency2.5 MHz
Synchronous RectifierNo
Voltage - Output 132.4 V
Voltage - Output 232.4 V
Dimensions
Height950 µm
Length5.1 mm
Width4.5 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LT3508EFE#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet26 pages12 years ago
TME
Datasheet24 pages16 years ago
Newark
Datasheet26 pages3 years ago
Nu Horizons
Datasheet24 pages15 years ago
Linear Technology
Technical Drawing1 page10 years ago
iiiC
Datasheet26 pages12 years ago

Inventory History

3 month trend:
+51.79%

Alternate Parts

Price @ 1000
$ 6.232
$ 7.351
$ 7.351
Stock
207,164
176,045
176,045
Authorized Distributors
11
9
9
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Number of Outputs
2
2
2
Max Output Current
1.4 A
1.4 A
1.4 A
Switching Frequency
2.5 MHz
1 MHz
1 MHz
Min Input Voltage
3.7 V
3.7 V
3.7 V
Max Input Voltage
36 V
36 V
36 V
Min Output Voltage
800 mV
800 mV
800 mV
Max Output Voltage
-
60 V
60 V
Efficiency
-
-
-
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT3508EFE#PBF.

Related Parts

Descriptions

Descriptions of Analog Devices LT3508EFE#PBF provided by its distributors.

Conv DC-DC 3.7V to 36V Step Down Dual-Out 0.8V to 35.28V 1.4A/1.4A Automotive 16-Pin TSSOP EP
Dual Monolithic 1.4A Step-Down Switching Regulator
Switching Regulator IC Step-Down TSSOP- 35.3V
Dual Switching Controller, Current-mode, 3.2A, 1060kHz Switching Freq-Max, PDSO16
Switching Regulator IC; Voltage Regulator Type:Switching; Input Voltage Primary Max:40V; Output Current Max:1.4A; Switching Frequency Max:2500Hz; Supply Voltage Min:3.7V; Supply Voltage Max:36V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT 3508 EFE#PBF
  • LT3508EFEPBF

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins16
Technical
Current - Output 11.4 A
Current - Output 21.4 A
Max Input Voltage36 V
Max Operating Temperature125 °C
Max Output Current1.4 A
Min Input Voltage3.7 V
Min Operating Temperature-40 °C
Min Output Voltage800 mV
Number of Channels1
Number of Outputs2
Output Current1.4 A
Output TypeAdjustable
Output Voltage35.3 V
PackagingCut Tape
Quiescent Current320 µA
Schedule B8542390000
Switching Frequency2.5 MHz
Synchronous RectifierNo
Voltage - Output 132.4 V
Voltage - Output 232.4 V
Dimensions
Height950 µm
Length5.1 mm
Width4.5 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LT3508EFE#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet26 pages12 years ago
TME
Datasheet24 pages16 years ago
Newark
Datasheet26 pages3 years ago
Nu Horizons
Datasheet24 pages15 years ago
Linear Technology
Technical Drawing1 page10 years ago
iiiC
Datasheet26 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements