Analog Devices LT3500EDD#PBF

Switching Regulator, Current-mode, 3.5A, 2800kHz Switching Freq-Max, PDSO12
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDFN EP
Number of Pins12
Technical
Current - Output 213 mA
Max Input Voltage36 V
Max Operating Temperature125 °C
Min Input Voltage3 V
Min Operating Temperature-40 °C
Number of Outputs2
Schedule B8542390000
Switching Frequency2.4 MHz
Voltage - Output 138.9 V
Dimensions
Length3 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LT3500EDD#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet28 pages13 years ago
Nu Horizons
Datasheet28 pages15 years ago
Arrow Electronics
Datasheet28 pages13 years ago
iiiC
Datasheet28 pages13 years ago
Linear Technology
Technical Drawing1 page17 years ago

Inventory History

3 month trend:
-23.76%

Alternate Parts

Price @ 1000
$ 5.26
$ 6.268
$ 6.74
Stock
92,111
97,416
82,546
Authorized Distributors
9
6
4
Case/Package
DFN EP
DFN EP
DFN
Number of Pins
12
12
12
Number of Outputs
2
2
2
Max Output Current
-
-
-
Switching Frequency
2.4 MHz
2.4 MHz
2.4 MHz
Min Input Voltage
3 V
3 V
3 V
Max Input Voltage
36 V
36 V
36 V
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Efficiency
-
-
-
Synchronous Rectifier
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT3500EDD#PBF.

Related Parts

Descriptions

Descriptions of Analog Devices LT3500EDD#PBF provided by its distributors.

Switching Regulator, Current-mode, 3.5A, 2800kHz Switching Freq-Max, PDSO12
36V (40V Transient), 2.2MHz Step-Down Switching Regulator
Monolithic 2A Step-Down Regulator Plus Linear Regulator/Controller

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT3500EDDPBF

Technical Specifications

Physical
Case/PackageDFN EP
Number of Pins12
Technical
Current - Output 213 mA
Max Input Voltage36 V
Max Operating Temperature125 °C
Min Input Voltage3 V
Min Operating Temperature-40 °C
Number of Outputs2
Schedule B8542390000
Switching Frequency2.4 MHz
Voltage - Output 138.9 V
Dimensions
Length3 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LT3500EDD#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet28 pages13 years ago
Nu Horizons
Datasheet28 pages15 years ago
Arrow Electronics
Datasheet28 pages13 years ago
iiiC
Datasheet28 pages13 years ago
Linear Technology
Technical Drawing1 page17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements