Analog Devices LT3487EDD#PBF

Switching Regulator, Current-mode, 2150kHz Switching Freq-Max, BIPolar, PDSO10
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDFN
Number of Pins10
Technical
Current - Output 145 mA
Current - Output 290 mA
Frequency2 MHz
Max Input Voltage16 V
Max Operating Temperature85 °C
Max Output Current45 mA
Max Output Voltage28 V
Min Input Voltage2.3 V
Min Operating Temperature-40 °C
Number of Channels1
Number of Outputs2
Output Current90 mA
Output TypeAdjustable
Output Voltage28 V
PackagingCut Tape
Schedule B8542390000
Switching Frequency2 MHz
Synchronous RectifierNo
TopologyBoost
Voltage - Output 115 V
Voltage - Output 2-8 V
Dimensions
Height700 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LT3487EDD#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet16 pages17 years ago
Component Distributors Inc.
Datasheet16 pages17 years ago
Augswan
Datasheet1 page10 years ago
Linear Technology
Technical Drawing1 page13 years ago
Jameco
Datasheet17 pages15 years ago
iiiC
Datasheet16 pages17 years ago

Inventory History

3 month trend:
+96.70%

Alternate Parts

Price @ 1000
$ 4.124
$ 3.791
Stock
107,084
118,482
Authorized Distributors
9
7
Case/Package
DFN
DFN
Number of Pins
10
10
Number of Outputs
2
2
Max Output Current
45 mA
-
Switching Frequency
2 MHz
2 MHz
Min Input Voltage
2.3 V
-
Max Input Voltage
16 V
-
Min Output Voltage
-
-
Max Output Voltage
28 V
-
Efficiency
-
-
Synchronous Rectifier
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT3487EDD#PBF.

Related Parts

Descriptions

Descriptions of Analog Devices LT3487EDD#PBF provided by its distributors.

Switching Regulator, Current-mode, 2150kHz Switching Freq-Max, BIPolar, PDSO10
Boost and Inverting Switching Regulator for CCD Bias
Switching Regulator IC; Voltage Regulator Type:Switching; Input Voltage Primary Max:16V; Output Voltage Max:28V; Switching Frequency Max:2MHz; Supply Voltage Min:2.3V; Supply Voltage Max:16V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT3487EDD#PBF.
  • LT3487EDDPBF

Technical Specifications

Physical
Case/PackageDFN
Number of Pins10
Technical
Current - Output 145 mA
Current - Output 290 mA
Frequency2 MHz
Max Input Voltage16 V
Max Operating Temperature85 °C
Max Output Current45 mA
Max Output Voltage28 V
Min Input Voltage2.3 V
Min Operating Temperature-40 °C
Number of Channels1
Number of Outputs2
Output Current90 mA
Output TypeAdjustable
Output Voltage28 V
PackagingCut Tape
Schedule B8542390000
Switching Frequency2 MHz
Synchronous RectifierNo
TopologyBoost
Voltage - Output 115 V
Voltage - Output 2-8 V
Dimensions
Height700 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LT3487EDD#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet16 pages17 years ago
Component Distributors Inc.
Datasheet16 pages17 years ago
Augswan
Datasheet1 page10 years ago
Linear Technology
Technical Drawing1 page13 years ago
Jameco
Datasheet17 pages15 years ago
iiiC
Datasheet16 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements