Analog Devices LT3470HDDB#TRPBF

Micropower Buck Regulator with Integrated Boost and Catch Diodes
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDFN
Number of Pins8
Technical
Max Operating Temperature150 °C
Min Input Voltage4 V
Min Operating Temperature-40 °C
Number of Outputs1
Output Current200 mA
Output TypeAdjustable
Output Voltage16 V
PackagingTape and Reel
Synchronous RectifierNo

Documents

Download datasheets and manufacturer documentation for Analog Devices LT3470HDDB#TRPBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet20 pages12 years ago
Linear Technology
Technical Drawing1 page18 years ago
Component Distributors Inc.
Datasheet20 pages16 years ago

Inventory History

3 month trend:
-3.62%

Alternate Parts

Price @ 1000
$ 5.504
$ 4.195
$ 5.455
$ 4.965
Stock
72,142
242,728
77,269
111,182
Authorized Distributors
4
7
9
8
Case/Package
DFN
DFN
DFN
DFN
Number of Pins
8
8
8
8
Number of Outputs
1
1
1
1
Max Output Current
-
435 mA
-
-
Switching Frequency
-
-
-
-
Min Input Voltage
4 V
4 V
4 V
4 V
Max Input Voltage
-
40 V
40 V
40 V
Min Output Voltage
-
1.25 V
1.25 V
1.25 V
Max Output Voltage
-
16 V
16 V
16 V
Efficiency
-
-
-
-
Synchronous Rectifier
No
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT3470HDDB#TRPBF.

Related Parts

Descriptions

Descriptions of Analog Devices LT3470HDDB#TRPBF provided by its distributors.

Micropower Buck Regulator with Integrated Boost and Catch Diodes
Conv DC-DC 4V to 40V Step Down Single-Out 1.25V to 16V 0.2A Automotive 8-Pin DFN EP T/R
Switching Regulator, Current-mode, 0.2A, PDSO8
300mA, 40V Micropower Step-Down Reg in DFN
Ic,Smps Controller,Voltage-Mode,Llcc,8Pin,Plastic

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT3470HDDBTRPBF

Technical Specifications

Physical
Case/PackageDFN
Number of Pins8
Technical
Max Operating Temperature150 °C
Min Input Voltage4 V
Min Operating Temperature-40 °C
Number of Outputs1
Output Current200 mA
Output TypeAdjustable
Output Voltage16 V
PackagingTape and Reel
Synchronous RectifierNo

Documents

Download datasheets and manufacturer documentation for Analog Devices LT3470HDDB#TRPBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet20 pages12 years ago
Linear Technology
Technical Drawing1 page18 years ago
Component Distributors Inc.
Datasheet20 pages16 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements