Analog Devices LT3467AIS6#TRMPBF

Switching Regulator, Current-mode, 2.5A, 2700kHz Switching Freq-Max, PDSO6
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23-6
MountSurface Mount
Number of Pins6
Technical
Max Duty Cycle88 %
Max Input Voltage16 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Output Voltage40 V
Max Supply Voltage16 V
Manufacturer Package IdentifierS6-6-05-08-1636
Min Input Voltage2.4 V
Min Operating Temperature-40 °C
Min Output Voltage1.255 V
Min Supply Voltage2.2 V
Nominal Supply Current1.2 mA
Number of Outputs1
Output ConfigurationPositive
Output Current1.1 A
Output TypeAdjustable
Output Voltage40 V
Schedule B8542390000
Switching Frequency2.1 MHz
Synchronous RectifierNo
TopologyBoost, Flyback
Dimensions
Height1 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LT3467AIS6#TRMPBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet18 pages11 years ago
Linear Technology
Datasheet18 pages14 years ago
Technical Drawing1 page18 years ago
Arrow Electronics
Datasheet18 pages14 years ago
iiiC
Datasheet18 pages14 years ago
Component Distributors Inc.
Datasheet16 pages15 years ago

Inventory History

3 month trend:
+22.43%

Alternate Parts

Price @ 1000
$ 3.6
$ 3.276
$ 3.276
Stock
119,990
261,548
261,548
Authorized Distributors
9
12
12
Case/Package
SOT-23-6
SOT-23-6
SOT-23-6
Number of Pins
6
6
6
Number of Outputs
1
1
1
Max Output Current
-
-
-
Switching Frequency
2.1 MHz
2.1 MHz
2.1 MHz
Min Input Voltage
2.4 V
2.2 V
2.2 V
Max Input Voltage
16 V
-
-
Min Output Voltage
1.255 V
-
-
Max Output Voltage
40 V
-
-
Efficiency
-
-
-
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 7 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT3467AIS6#TRMPBF.

Related Parts

Descriptions

Descriptions of Analog Devices LT3467AIS6#TRMPBF provided by its distributors.

Switching Regulator, Current-mode, 2.5A, 2700kHz Switching Freq-Max, PDSO6
Conv DC-DC 2.4V to 16V Step Up Single-Out 40V 1.1A Automotive 6-Pin TSOT-23 T/R
1.1A Step-Up DC/DC Converter with Integrated Soft-Start
Dc/Dc Conv, Boost, 2.1Mhz, 125Deg C; Topology:Boost (Step Up); Input Voltage Min:2.4V; Input Voltage Max:16V; No. Of Outputs:1Outputs; Dc/Dc Converter Ic Case:Tsot-23; No. Of Pins:6Pins; Output Current:1.1A; Output Voltage Min:- Rohs Compliant: Yes |Analog Devices LT3467AIS6#TRMPBF

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageSOT-23-6
MountSurface Mount
Number of Pins6
Technical
Max Duty Cycle88 %
Max Input Voltage16 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Output Voltage40 V
Max Supply Voltage16 V
Manufacturer Package IdentifierS6-6-05-08-1636
Min Input Voltage2.4 V
Min Operating Temperature-40 °C
Min Output Voltage1.255 V
Min Supply Voltage2.2 V
Nominal Supply Current1.2 mA
Number of Outputs1
Output ConfigurationPositive
Output Current1.1 A
Output TypeAdjustable
Output Voltage40 V
Schedule B8542390000
Switching Frequency2.1 MHz
Synchronous RectifierNo
TopologyBoost, Flyback
Dimensions
Height1 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LT3467AIS6#TRMPBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet18 pages11 years ago
Linear Technology
Datasheet18 pages14 years ago
Technical Drawing1 page18 years ago
Arrow Electronics
Datasheet18 pages14 years ago
iiiC
Datasheet18 pages14 years ago
Component Distributors Inc.
Datasheet16 pages15 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements