Analog Devices LT3092IST#PBF

200mA ±1% 1.2V~40V SOT-223 Current Source/Constant Current Source ROHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-223
Number of Pins3
Technical
Accuracy1 %
Max Input Voltage40 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Supply Voltage40 V
Min Input Voltage1.2 V
Min Operating Temperature-40 °C
Min Supply Voltage1.2 V
Number of Channels1
Number of Outputs1
Operating Supply Current300 µA
Output Current200 mA
Schedule B8542390000
Dimensions
Height1.8 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LT3092IST#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Farnell
Datasheet24 pages7 years ago
Upverter
Datasheet22 pages14 years ago
element14 APAC
Datasheet24 pages3 years ago
Linear Technology
Technical Drawing1 page18 years ago
Component Distributors Inc.
Datasheet20 pages14 years ago

Inventory History

3 month trend:
-29.78%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT3092IST#PBF.

Related Parts

Descriptions

Descriptions of Analog Devices LT3092IST#PBF provided by its distributors.

200mA ±1% 1.2V~40V SOT-223 Current Source/Constant Current Source ROHS
I-Reg Programmable 200mA 40V SOT223
200mA 2-Terminal Programmable Current Source
PROGRAMMABLE CURRENT SOURCE, 0.2A, 3SOT
Output Current mA = 200 / Accuracy % = 1 / Supply Voltage Min. V = 1.2 / Supply Voltage Max. V = 40 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / Packaging = Tube / Length mm = 6.71 / Width mm = 3.71 / Height mm = 1.69

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT3092IST#PBF.
  • LT3092ISTPBF

Technical Specifications

Physical
Case/PackageSOT-223
Number of Pins3
Technical
Accuracy1 %
Max Input Voltage40 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Supply Voltage40 V
Min Input Voltage1.2 V
Min Operating Temperature-40 °C
Min Supply Voltage1.2 V
Number of Channels1
Number of Outputs1
Operating Supply Current300 µA
Output Current200 mA
Schedule B8542390000
Dimensions
Height1.8 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LT3092IST#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Farnell
Datasheet24 pages7 years ago
Upverter
Datasheet22 pages14 years ago
element14 APAC
Datasheet24 pages3 years ago
Linear Technology
Technical Drawing1 page18 years ago
Component Distributors Inc.
Datasheet20 pages14 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements