Analog Devices LT3060MPTS8-3.3#TRPBF

LT3060 - 45V VIN, Micropower, Low Noise, 100mA Low Dropout, Linear Regulator
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23-8
Number of Pins8
Technical
Dropout Voltage300 mV
Max Input Voltage45 V
Max Operating Temperature150 °C
Min Current Limit110 mA
Min Input Voltage1.6 V
Min Operating Temperature-55 °C
Number of Outputs1
Number of Regulators1
Operating Supply Current40 µA
Output Current100 mA
Output Voltage3.3 V
Output Voltage Accuracy2 %
PackagingTape & Reel (TR)
PolarityPositive
Power Supply Rejection Ratio (PSRR)70 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices LT3060MPTS8-3.3#TRPBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet26 pages12 years ago
Augswan
Datasheet26 pages9 years ago
Linear Technology
Technical Drawing1 page13 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT3060MPTS8-3.3#TRPBF.

Descriptions

Descriptions of Analog Devices LT3060MPTS8-3.3#TRPBF provided by its distributors.

LT3060 - 45V VIN, Micropower, Low Noise, 100mA Low Dropout, Linear Regulator
Fixed Positive LDO Regulator, 3.3V, 0.51V Dropout, BIPolar, PDSO8
LDO Regulator Pos 3.3V 0.1A 8-Pin TSOT-23 T/R

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT3060MPTS833TRPBF

Technical Specifications

Physical
Case/PackageSOT-23-8
Number of Pins8
Technical
Dropout Voltage300 mV
Max Input Voltage45 V
Max Operating Temperature150 °C
Min Current Limit110 mA
Min Input Voltage1.6 V
Min Operating Temperature-55 °C
Number of Outputs1
Number of Regulators1
Operating Supply Current40 µA
Output Current100 mA
Output Voltage3.3 V
Output Voltage Accuracy2 %
PackagingTape & Reel (TR)
PolarityPositive
Power Supply Rejection Ratio (PSRR)70 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices LT3060MPTS8-3.3#TRPBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet26 pages12 years ago
Augswan
Datasheet26 pages9 years ago
Linear Technology
Technical Drawing1 page13 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements