Analog Devices LT3060MPTS8-1.5#PBF

LT3060 - 45V VIN, Micropower, Low Noise, 100mA Low Dropout, Linear Regulator

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins8
Technical
Dropout Voltage300 mV
Max Input Voltage45 V
Min Input Voltage1.6 V
Number of Outputs1
Operating Supply Current40 µA
Output Current100 mA
Output Voltage1.5 V
Power Supply Rejection Ratio (PSRR)77 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices LT3060MPTS8-1.5#PBF.

Linear Technology
Datasheet26 pages12 years ago
Technical Drawing1 page13 years ago

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT3060MPTS8-1.5#PBF.

Descriptions

Descriptions of Analog Devices LT3060MPTS8-1.5#PBF provided by its distributors.

LT3060 - 45V VIN, Micropower, Low Noise, 100mA Low Dropout, Linear Regulator
Fixed Positive LDO Regulator, 1.8V, 0.51V Dropout, BIPolar, PDSO8
The LT3060 series are micropower, low dropout voltage (LDO) linear regulators that operate over a 1.6V to 45V input supply range. The devices supply 100mA of output current with a typical dropout voltage of 300mV. A single external capacitor provides programmable low noise reference performance and output soft-start functionality. The LT3060’s quiescent current is merely 40μA and provides fast transient response with a minimum 2.2μF output capacitor. In shutdown, quiescent current is less than 1μA and the reference soft-start capacitor is reset. The LT3060 regulators optimize stability and transient response with low ESR, ceramic output capacitors. The regulators do not require the addition of ESR as is common with other regulators. Internal protection circuitry includes reverse-battery protection, reverse-output protection, reverse-current protection, current limit with foldback and thermal shutdown. The LT3060 series are available in fixed output voltages of 1.2V, 1.5V, 1.8V, 2.5V, 3.3V, 5V and 15V, and as an adjustable voltage regulator with an output voltage range from the 600mV reference to 44.5V. The LT3060 regulators are offered in the thermally enhanced 8-lead TSOT-23 and 8-lead (2mm × 2mm × 0.75mm) DFN packages. Applications Battery-Powered Systems Automotive Power Supplies Industrial Power Supplies Avionic Power Supplies Portable Instruments

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT3060MPTS8-15#PBF

Technical Specifications

Physical
Number of Pins8
Technical
Dropout Voltage300 mV
Max Input Voltage45 V
Min Input Voltage1.6 V
Number of Outputs1
Operating Supply Current40 µA
Output Current100 mA
Output Voltage1.5 V
Power Supply Rejection Ratio (PSRR)77 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices LT3060MPTS8-1.5#PBF.

Linear Technology
Datasheet26 pages12 years ago
Technical Drawing1 page13 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago