Analog Devices LT3060ITS8-2.5#TRPBF

LT3060 - 45V VIN, Micropower, Low Noise, 100mA Low Dropout, Linear Regulator
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23-8
Number of Pins8
Technical
Dropout Voltage300 mV
Max Input Voltage45 V
Max Operating Temperature125 °C
Min Current Limit110 mA
Min Input Voltage1.6 V
Min Operating Temperature-40 °C
Number of Outputs1
Number of Regulators1
Operating Supply Current40 µA
Output Current100 mA
Output Voltage2.5 V
PackagingTape & Reel (TR)
Power Supply Rejection Ratio (PSRR)73 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices LT3060ITS8-2.5#TRPBF.

Analog Devices
Official datasheet0 pages0 years ago
Linear Technology
Datasheet26 pages12 years ago
Technical Drawing1 page13 years ago
SHENGYU ELECTRONICS
Datasheet26 pages9 years ago

Alternate Parts

Price @ 1000
$ 2.3
$ 2.3
Stock
39,744
104,501
104,501
Authorized Distributors
2
4
4
Case/Package
SOT-23-8
SOT-23-8
SOT-23-8
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
-
-
-
Min Input Voltage
1.6 V
1.6 V
1.6 V
Max Input Voltage
45 V
45 V
45 V
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Accuracy
-
-
-
Dropout Voltage
300 mV
300 mV
300 mV
Power Supply Rejection Ratio (PSRR)
73 dB
73 dB
73 dB

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT3060ITS8-2.5#TRPBF.

Descriptions

Descriptions of Analog Devices LT3060ITS8-2.5#TRPBF provided by its distributors.

LT3060 - 45V VIN, Micropower, Low Noise, 100mA Low Dropout, Linear Regulator
LDO Regulator Pos 2.5V 0.1A 8-Pin TSOT-23 T/R
Fixed Positive LDO Regulator, 15V, 0.51V Dropout, PDSO8

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT3060ITS825TRPBF

Technical Specifications

Physical
Case/PackageSOT-23-8
Number of Pins8
Technical
Dropout Voltage300 mV
Max Input Voltage45 V
Max Operating Temperature125 °C
Min Current Limit110 mA
Min Input Voltage1.6 V
Min Operating Temperature-40 °C
Number of Outputs1
Number of Regulators1
Operating Supply Current40 µA
Output Current100 mA
Output Voltage2.5 V
PackagingTape & Reel (TR)
Power Supply Rejection Ratio (PSRR)73 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices LT3060ITS8-2.5#TRPBF.

Analog Devices
Official datasheet0 pages0 years ago
Linear Technology
Datasheet26 pages12 years ago
Technical Drawing1 page13 years ago
SHENGYU ELECTRONICS
Datasheet26 pages9 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements