Analog Devices LT3024IFE#TRPBF

Adjustable Positive LDO Regulator, 2 Output, 1.22V1 Min, 1.22V2 Min, 20V1 Max, 20V2 Max, PDSO16
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOP
Number of Pins16
Technical
Dropout Voltage300 mV
Max Input Voltage20 V
Max Operating Temperature125 °C
Max Output Voltage20 V
Min Current Limit110 mA
Min Input Voltage1.8 V
Min Operating Temperature-40 °C
Min Output Voltage1.22 V
Number of Outputs2
Number of Regulators2
Operating Supply Current30 µA
Output Current500 mA
Output Voltage20 V
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)65 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices LT3024IFE#TRPBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet20 pages16 years ago
Linear Technology
Technical Drawing1 page10 years ago
Component Distributors Inc.
Datasheet20 pages16 years ago

Alternate Parts

Price @ 1000
$ 5.181
$ 5.181
Stock
96,167
109,468
109,468
Authorized Distributors
3
7
7
Case/Package
SOP
TSSOP
TSSOP
Number of Pins
16
16
16
Number of Outputs
2
2
2
Max Output Current
-
500 mA
500 mA
Min Input Voltage
1.8 V
1.8 V
1.8 V
Max Input Voltage
20 V
20 V
20 V
Min Output Voltage
1.22 V
1.22 V
1.22 V
Max Output Voltage
20 V
20 V
20 V
Accuracy
-
-
-
Dropout Voltage
300 mV
300 mV
300 mV
Power Supply Rejection Ratio (PSRR)
65 dB
65 dB
65 dB

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT3024IFE#TRPBF.

Descriptions

Descriptions of Analog Devices LT3024IFE#TRPBF provided by its distributors.

Adjustable Positive LDO Regulator, 2 Output, 1.22V1 Min, 1.22V2 Min, 20V1 Max, 20V2 Max, PDSO16
LDO Regulator Pos 1.22V to 20V 0.1A/0.5A 16-Pin TSSOP EP T/R
Dual 100mA/500mA Low Dropout, Low Noise, Micropower Regulator
IC REG LDO ADJ 0.5A/0.1A 16TSSOP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT3024IFETRPBF

Technical Specifications

Physical
Case/PackageSOP
Number of Pins16
Technical
Dropout Voltage300 mV
Max Input Voltage20 V
Max Operating Temperature125 °C
Max Output Voltage20 V
Min Current Limit110 mA
Min Input Voltage1.8 V
Min Operating Temperature-40 °C
Min Output Voltage1.22 V
Number of Outputs2
Number of Regulators2
Operating Supply Current30 µA
Output Current500 mA
Output Voltage20 V
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)65 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices LT3024IFE#TRPBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet20 pages16 years ago
Linear Technology
Technical Drawing1 page10 years ago
Component Distributors Inc.
Datasheet20 pages16 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements