Linear Technology LT3021ES8#PBF

LT3021/LT3021-1.2/ LT3021-1.5/LT3021-1.8 - 500mA, Low Voltage, Very Low Dropout Linear Regulator

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
LT3021ES8#PBF-ND 2,034 Buy Now »
USD
4.52 4.52 2.65 2.65 2.65
Chip One Stop Japan
C1S424500290613 2,307 Buy Now »
USD
4.25 4.06 2.76 2.64 2.64
Arrow
LT3021ES8#PBF 80 Buy Now »
USD
3.21 3.21 2.65 2.65 2.65
Newark
57M8006 147 Buy Now »
USD
4.51 4.51 2.65 2.65 2.65
Farnell
1273637 693 Buy Now »
GBP
3.73 3.73 2.07 2.07 2.07
element14 APAC
1273637 1,091 Buy Now »
SGD
7.03 7.03 4.12 4.12 4.12
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip One Stop Global
C1S424500290622 87 Buy Now »
USD
4.35 4.35 4.13 4.13 4.13
Freelance Electronics
LT3021ES8#PBF 12 Buy Now »
USD
2.99 2.99 2.99 2.99 2.99
Quest
LT3021ES8#PBF 8 Buy Now »
USD
5.85 2.92 2.92 2.92 2.92
Freedom EMG
LT3021ES8#PBF 23 ··
STLAA.com
LT3021ES8PBF 18 ··
Accelarata
EI4-LT3021ES8#PBF 0 ··
Abacus Technologies
LT3021ES8#PBF 800 ··
Ewing Components
LT3021ES8#PBF 32,000 Send RFQ »
TME
LT3021ES8PBF 54 Buy Now »
USD
4.96 3.98 3.45 3.45 3.45
RS Components
7799586 42 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
LT3021ES8#PBF Contact ··
USD
3.21 3.21 3.21
North Star Micro
LT3021ES8#PBF Contact ··

Descriptions

Voltage stabiliser; LDO, adjustable; 0.9÷10V; 500mA; SO8; SMD
TME
V REG, LDO ADJ, SMD, SOIC8, 3021; Voltage Regulator Type:Low Volt, LDO; Voltage, Input Max:10V; Voltage, Output Max:9.85V; Max Output Current:0.5A; Voltage, Dropout:0.16V; No. of Outputs:1; Voltage, Output Adjustable Max:9.5V; Voltage, Output Adjustable Min:0.2V; Voltage, Supply Min:0.9V; Voltage, Supply Max:10V; Termination Type:SMD; Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; Temp, Op. Max:125°C; Temp, Op. Min:-40°C; Base Number:3021; Voltage, Input Min:0.9V; Voltage, Output Min:0.2V
Farnell
IC REG LDO ADJ 0.5A 8SOIC
Digi-Key
LDO Regulator Pos 0.2V to 9.5V 0.5A 8-Pin SOIC N
Chip One Stop Japan
LDO Regulator Adj. 500mA 0.9-10V SOIC8
RS Components
Linear Voltage Regulator IC; Input Voltage Primary Max:10V; Output Voltage Max:9.85V; Output Current Max:500mA; Dropout Voltage, Vdo:0.155V; Output Voltage Adjustable Max, Vout:9.5V; Output Voltage Adjustable Min, Vout:0.2V ;RoHS Compliant: Yes
Newark
IC REG LDO ADJ 500MA 8-SOIC - LT3021ES8#PBF
iiiC
LDO Regulator Pos 0.2V to 9.5V 0.5A 8-Pin SOIC N
Chip One Stop Global
LT3021/LT3021-1.2/ LT3021-1.5/LT3021-1.8 - 500mA, Low Voltage, Very Low Dropout Linear Regulator
Linear Technology
V REG, LDO ADJ, SMD, SOIC8, 3021; Primary Input Voltage:10V; Dropout Voltage Vdo:160mV; No. of Pins:8; Output Current:500mA; Voltage Regulator Case Style:SOIC; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Adjustable Output Voltage Max:9.5V; Adjustable Output Voltage Min:0.2V; Base Number:3021; Input Voltage Max:10V; Input Voltage Min:0.9V; No. of Outputs:1; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Current Max:0.5A; Output Voltage Min:0.2V; Package / Case:SOIC; Supply Voltage Max:10V; Supply Voltage Min:0.9V; Termination Type:SMD; Voltage Regulator Type:Low Volt, LDO
element14 APAC

Technical Specifications

Number of Outputs 1
REACH SVHC Compliance No SVHC
Lead-Free Status Lead Free
Case / Package / Footprint SO
Dropout Voltage 155 mV
Mounting Type Surface Mount
Output Current 500 mA 500 mA (max)
RoHS Compliant
Number of Pins 8
Output Voltage 9.85 V (max)

Documents

Nu Horizons
Datasheet 16 pages 8 years ago
Datasheet 16 pages 8 years ago
Linear Technology
Technical Drawing 1 page 4 years ago
iiiC
Datasheet 16 pages 8 years ago
Jameco
Datasheet 17 pages 7 years ago

Images

Alternate Names

LINEAR TECH LT3021ES8#PBF
LINEAR LT3021ES8#PBF
LTC LT3021ES8#PBF
L/T LT3021ES8#PBF
LIN LT3021ES8#PBF
LINEAR TEC LT3021ES8#PBF
LINEAR TECHNOLOGY CORP LT3021ES8#PBF
LINEAR TECHNOLOGIES LT3021ES8#PBF
LINE LT3021ES8#PBF
LTNEAR LT3021ES8#PBF
LINEA LT3021ES8#PBF
LIN TECH LT3021ES8#PBF
LINEAR TECHNOLOGY CORPORATION LT3021ES8#PBF
LINEAR TECHN LT3021ES8#PBF
LINEAR INTEGRATED SYSTEMS LT3021ES8#PBF
LINEAR TECHNOLO LT3021ES8#PBF
PBF LT3021ES8#PBF
LNRTEC LT3021ES8#PBF
LINR LT3021ES8#PBF
LTI LT3021ES8#PBF
LNRTECH LT3021ES8#PBF
LT-ZY LT3021ES8#PBF
LT-ACR LT3021ES8#PBF
LT-TE LT3021ES8#PBF
LTC ELECT LT3021ES8#PBF

Search for other parts like LT3021 »