Analog Devices / Linear Technology LT3014BHVEDD

LT3014B - 20mA, 3V to 80V Low Dropout Micropower Linear Regulator

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
LT3014BHVEDDContact
>1wk
LT3014BHVEDDContact
>1wk

Technical Specifications

Physical
Case/PackageDFN EP
Number of Pins8
Technical
Dropout Voltage350 mV
Max Input Voltage80 V
Max Output Voltage60 V
Min Input Voltage3 V
Min Output Voltage1.22 V
Number of Outputs1
Operating Supply Current7 µA
Output Current20 mA
Output Voltage60 V
Power Supply Rejection Ratio (PSRR)70 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT3014BHVEDD.

Linear Technology
Datasheet16 pages9 years ago
Technical Drawing1 page14 years ago

Alternate Parts

Price @ 1000
$ 3.55
Stock
0
44,296
Authorized Distributors
0
4

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices / Linear Technology LT3014BHVEDD.

Descriptions

Descriptions of Analog Devices / Linear Technology LT3014BHVEDD provided by its distributors.

LT3014B - 20mA, 3V to 80V Low Dropout Micropower Linear Regulator
IC,VOLT REGULATOR,ADJUSTABLE,+1.22 TO +60V,LLCC,8PIN,PLASTIC
1.22 V-60 V ADJUSTABLE POSITIVE LDO REGULATOR 0.57 V DROPOUT PDSO8

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • Analog Technologies Inc
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp

Technical Specifications

Physical
Case/PackageDFN EP
Number of Pins8
Technical
Dropout Voltage350 mV
Max Input Voltage80 V
Max Output Voltage60 V
Min Input Voltage3 V
Min Output Voltage1.22 V
Number of Outputs1
Operating Supply Current7 µA
Output Current20 mA
Output Voltage60 V
Power Supply Rejection Ratio (PSRR)70 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT3014BHVEDD.

Linear Technology
Datasheet16 pages9 years ago
Technical Drawing1 page14 years ago

Compliance

Environmental Classification
RoHSNon-Compliant