Analog Devices LT3010EMS8E#PBF

LDO Regulator Pos 1.275V to 60V 0.05A Automotive 8-Pin MSOP EP
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMSOP
Number of Pins8
Technical
Dropout Voltage300 mV
Max Input Voltage80 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Output Current50 mA
Max Output Voltage60 V
Max Supply Voltage80 V
Manufacturer Package IdentifierMS8E-8-05-08-1662
Min Current Limit60 mA
Min Input Voltage3 V
Min Operating Temperature-40 °C
Min Output Voltage1.275 V
Min Supply Voltage3 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Operating Supply Current30 µA
Output Current50 mA
Output TypeAdjustable
Output Voltage60 V
PackagingBulk
PolarityPositive
Power Supply Rejection Ratio (PSRR)75 dB
Quiescent Current30 µA
Reference Voltage1.275 V
Schedule B8542390000
Dimensions
Height860 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LT3010EMS8E#PBF.

Upverter
Datasheet18 pages12 years ago
element14 APAC
Datasheet18 pages3 years ago
TME
Datasheet16 pages16 years ago
Augswan
Datasheet1 page10 years ago
Linear Technology
Technical Drawing1 page10 years ago
Technical Drawing1 page10 years ago
Arrow Electronics
Datasheet18 pages12 years ago
iiiC
Datasheet18 pages12 years ago
Jameco
Datasheet17 pages16 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT3010EMS8E#PBF.

Related Parts

Descriptions

Descriptions of Analog Devices LT3010EMS8E#PBF provided by its distributors.

LDO Regulator Pos 1.275V to 60V 0.05A Automotive 8-Pin MSOP EP
ADJUSTABLE LDO VOLTAGE REGULATOR, 1.275V TO 60V 50mA MSOP8
Low Dropout Regulator 1.275 Volt to 60 Volt 0.05A 8-Pin MSOP EP
LT3010/LT3010-5 - 50mA, 3V to 80V Low Dropout Micropower Linear Regulator
IC, Voltage Regulator, LDO, ADJ VOUT, 50mA, MSOP-8, SMD
LT3010EMS8E#PBF IC REG LD O LIN 80V 50MA 8-MSOP
IC REG LINEAR POS ADJ 50MA 8MSOP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT3010EMS8E PBF
  • LT3010EMS8E-PBF
  • LT3010EMS8EPBF

Technical Specifications

Physical
Case/PackageMSOP
Number of Pins8
Technical
Dropout Voltage300 mV
Max Input Voltage80 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Output Current50 mA
Max Output Voltage60 V
Max Supply Voltage80 V
Manufacturer Package IdentifierMS8E-8-05-08-1662
Min Current Limit60 mA
Min Input Voltage3 V
Min Operating Temperature-40 °C
Min Output Voltage1.275 V
Min Supply Voltage3 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Operating Supply Current30 µA
Output Current50 mA
Output TypeAdjustable
Output Voltage60 V
PackagingBulk
PolarityPositive
Power Supply Rejection Ratio (PSRR)75 dB
Quiescent Current30 µA
Reference Voltage1.275 V
Schedule B8542390000
Dimensions
Height860 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LT3010EMS8E#PBF.

Upverter
Datasheet18 pages12 years ago
element14 APAC
Datasheet18 pages3 years ago
TME
Datasheet16 pages16 years ago
Augswan
Datasheet1 page10 years ago
Linear Technology
Technical Drawing1 page10 years ago
Technical Drawing1 page10 years ago
Arrow Electronics
Datasheet18 pages12 years ago
iiiC
Datasheet18 pages12 years ago
Jameco
Datasheet17 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago