Analog Devices / Linear Technology LT3009EDC-1.2#PBF

Adjustable Positive LDO Regulator, 0.6V Min, 19.5V Max, 0.45V Dropout, PDSO6

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDFN EP
Number of Pins6
Technical
Accuracy2 %
Dropout Voltage280 mV
Max Input Voltage20 V
Max Operating Temperature125 °C
Min Input Voltage1.6 V
Min Operating Temperature-40 °C
Number of Outputs1
Operating Supply Current3 µA
Output Current20 mA
Output Voltage1.2 V
Output Voltage Accuracy2 %
PolarityPositive
Power Supply Rejection Ratio (PSRR)68 dB
Quiescent Current6 µA

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT3009EDC-1.2#PBF.

Upverter
Datasheet20 pages11 years ago
Linear Technology
Technical Drawing1 page8 years ago
Arrow Electronics
Datasheet20 pages14 years ago
Component Distributors Inc.
Datasheet20 pages15 years ago

Alternate Parts

Price @ 1000
$ 1.8
$ 1.624
Stock
11,714
46,801
62,793
Authorized Distributors
0
3
1
Case/Package
DFN EP
DFN
DFN
Number of Pins
6
6
6
Number of Outputs
1
1
1
Max Output Current
-
-
-
Min Input Voltage
1.6 V
1.6 V
1.6 V
Max Input Voltage
20 V
20 V
20 V
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Accuracy
2 %
-
-
Dropout Voltage
280 mV
280 mV
280 mV
Power Supply Rejection Ratio (PSRR)
68 dB
68 dB
68 dB

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices / Linear Technology LT3009EDC-1.2#PBF.

Descriptions

Descriptions of Analog Devices / Linear Technology LT3009EDC-1.2#PBF provided by its distributors.

Adjustable Positive LDO Regulator, 0.6V Min, 19.5V Max, 0.45V Dropout, PDSO6
Cut Tape 20mA, 3uA Iq LDO Micropower Regulator
The LT3009 Series are micropower, low dropout voltage (LDO) linear regulators. The devices supply 20mA output current with a dropout voltage of 280mV. No-load quiescent current is 3μA. Ground pin current remains at less than 5% of output current as load increases. In shutdown, quiescent current is less than 1μA. The LT3009 regulators optimize stability and transient response with low ESR ceramic capacitors, requiring a minimum of only 1μF. The regulators do not require the . addition of ESR as is common with other regulators. Internal protection circuitry includes current limiting, thermal limiting, reverse-battery protection and reverse-current protection. The LT3009 Series are ideal for applications that require moderate output drive capability coupled with ultralow standby power consumption. The device is available in fixed output voltages of 1.2V, 1.5V, 1.8V, 2.5V, 3.3V and 5V, and as an adjustable device with an output voltage range down to the 600mV reference. The LT3009 is available in the 6-lead DFN and 8-lead SC70 packages. Applications Low Current Battery-Powered Systems Keep-Alive Power Supplies Remote Monitoring Utility Meters Hotel Door Locks

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • Analog Technologies Inc
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT3009EDC12PBF

Technical Specifications

Physical
Case/PackageDFN EP
Number of Pins6
Technical
Accuracy2 %
Dropout Voltage280 mV
Max Input Voltage20 V
Max Operating Temperature125 °C
Min Input Voltage1.6 V
Min Operating Temperature-40 °C
Number of Outputs1
Operating Supply Current3 µA
Output Current20 mA
Output Voltage1.2 V
Output Voltage Accuracy2 %
PolarityPositive
Power Supply Rejection Ratio (PSRR)68 dB
Quiescent Current6 µA

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT3009EDC-1.2#PBF.

Upverter
Datasheet20 pages11 years ago
Linear Technology
Technical Drawing1 page8 years ago
Arrow Electronics
Datasheet20 pages14 years ago
Component Distributors Inc.
Datasheet20 pages15 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago