Analog Devices LT3008MPTS8-1.2#TRPBF

LT3008 Series - 3μA IQ, 20mA, 45V Low Dropout Linear Regulators
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23-8
Number of Pins8
Technical
Dropout Voltage300 mV
Max Input Voltage45 V
Max Operating Temperature125 °C
Min Current Limit22 mA
Min Input Voltage2 V
Min Operating Temperature-55 °C
Number of Outputs1
Number of Regulators1
Operating Supply Current3 µA
Output Current20 mA
Output Voltage1.2 V
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)66 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices LT3008MPTS8-1.2#TRPBF.

Upverter
Datasheet20 pages12 years ago
Linear Technology
Technical Drawing1 page13 years ago
Arrow Electronics
Datasheet20 pages14 years ago
Component Distributors Inc.
Datasheet20 pages14 years ago

Alternate Parts

Price @ 1000
$ 6.136
$ 6.136
Stock
36,429
52,365
52,365
Authorized Distributors
2
2
2
Case/Package
SOT-23-8
SOT-23-8
SOT-23-8
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
-
-
-
Min Input Voltage
2 V
2 V
2 V
Max Input Voltage
45 V
45 V
45 V
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Accuracy
-
-
-
Dropout Voltage
300 mV
300 mV
300 mV
Power Supply Rejection Ratio (PSRR)
66 dB
66 dB
66 dB

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT3008MPTS8-1.2#TRPBF.

Descriptions

Descriptions of Analog Devices LT3008MPTS8-1.2#TRPBF provided by its distributors.

LT3008 Series - 3μA IQ, 20mA, 45V Low Dropout Linear Regulators
LDO Regulator Pos 1.2V 0.02A 8-Pin TSOT-23 T/R
IC REG LINEAR 1.2V 20MA TSOT23-8
Fixed Positive LDO Regulator, 1.2V, 0.5V Dropout, PDSO8

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT3008MPTS812TRPBF

Technical Specifications

Physical
Case/PackageSOT-23-8
Number of Pins8
Technical
Dropout Voltage300 mV
Max Input Voltage45 V
Max Operating Temperature125 °C
Min Current Limit22 mA
Min Input Voltage2 V
Min Operating Temperature-55 °C
Number of Outputs1
Number of Regulators1
Operating Supply Current3 µA
Output Current20 mA
Output Voltage1.2 V
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)66 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices LT3008MPTS8-1.2#TRPBF.

Upverter
Datasheet20 pages12 years ago
Linear Technology
Technical Drawing1 page13 years ago
Arrow Electronics
Datasheet20 pages14 years ago
Component Distributors Inc.
Datasheet20 pages14 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago