Analog Devices / Linear Technology LT3008ITS8-1.8#PBF

LT3008 Series - 3μA IQ, 20mA, 45V Low Dropout Linear Regulators

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins8
Technical
Accuracy2 %
Dropout Voltage300 mV
Max Input Voltage45 V
Min Input Voltage2 V
Number of Outputs1
Operating Supply Current3 µA
Output Current20 mA
Output Voltage1.8 V
PolarityPositive
Power Supply Rejection Ratio (PSRR)64 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT3008ITS8-1.8#PBF.

Augswan
Datasheet20 pages12 years ago
Linear Technology
Technical Drawing1 page13 years ago
Component Distributors Inc.
Datasheet20 pages14 years ago

Alternate Parts

Price @ 1000
$ 2.093
$ 2.093
Stock
3,843
68,496
68,496
Authorized Distributors
0
4
4
Case/Package
-
SOT-23-8
SOT-23-8
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
-
-
-
Min Input Voltage
2 V
2 V
2 V
Max Input Voltage
45 V
45 V
45 V
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Accuracy
2 %
-
-
Dropout Voltage
300 mV
300 mV
300 mV
Power Supply Rejection Ratio (PSRR)
64 dB
64 dB
64 dB

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices / Linear Technology LT3008ITS8-1.8#PBF.

Descriptions

Descriptions of Analog Devices / Linear Technology LT3008ITS8-1.8#PBF provided by its distributors.

LT3008 Series - 3μA IQ, 20mA, 45V Low Dropout Linear Regulators
Fixed Positive LDO Regulator, 1.5V, 0.5V Dropout, BIPolar, PDSO8
IC REG LDO 1.8V 20MA TSOT23-8

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • Analog Technologies Inc
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp

Technical Specifications

Physical
Number of Pins8
Technical
Accuracy2 %
Dropout Voltage300 mV
Max Input Voltage45 V
Min Input Voltage2 V
Number of Outputs1
Operating Supply Current3 µA
Output Current20 mA
Output Voltage1.8 V
PolarityPositive
Power Supply Rejection Ratio (PSRR)64 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT3008ITS8-1.8#PBF.

Augswan
Datasheet20 pages12 years ago
Linear Technology
Technical Drawing1 page13 years ago
Component Distributors Inc.
Datasheet20 pages14 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago