Analog Devices / Linear Technology LT3008IDC-1.8#TRPBF

LT3008 Series - 3μA IQ, 20mA, 45V Low Dropout Linear Regulators
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDFN
Number of Pins6
Technical
Accuracy2 %
Dropout Voltage300 mV
Max Input Voltage45 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Supply Voltage45 V
Min Current Limit22 mA
Min Input Voltage2 V
Min Operating Temperature-40 °C
Min Supply Voltage2.35 V
Number of Outputs1
Number of Regulators1
Operating Supply Current3 µA
Output Current20 mA
Output Voltage1.8 V
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)64 dB
Dimensions
Height800 µm

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT3008IDC-1.8#TRPBF.

SHENGYU ELECTRONICS
Datasheet20 pages11 years ago
Upverter
Technical Drawing1 page8 years ago
Arrow Electronics
Datasheet20 pages14 years ago
Component Distributors Inc.
Datasheet20 pages14 years ago

Alternate Parts

Price @ 1000
$ 2.41
$ 2
$ 2.091
Stock
34,198
43,356
63,082
45,107
Authorized Distributors
1
3
3
3
Case/Package
DFN
DFN
DFN
DFN
Number of Pins
6
6
6
6
Number of Outputs
1
1
1
1
Max Output Current
-
-
-
-
Min Input Voltage
2 V
2 V
2 V
2 V
Max Input Voltage
45 V
45 V
45 V
45 V
Min Output Voltage
-
-
-
-
Max Output Voltage
-
-
-
-
Accuracy
2 %
2 %
-
-
Dropout Voltage
300 mV
300 mV
300 mV
300 mV
Power Supply Rejection Ratio (PSRR)
64 dB
64 dB
64 dB
64 dB

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices / Linear Technology LT3008IDC-1.8#TRPBF.

Descriptions

Descriptions of Analog Devices / Linear Technology LT3008IDC-1.8#TRPBF provided by its distributors.

LT3008 Series - 3μA IQ, 20mA, 45V Low Dropout Linear Regulators
Fixed Positive LDO Regulator, 1.8V, 0.5V Dropout, BIPolar, PDSO6
LDO Regulator Pos 1.8V 0.02A 6-Pin DFN EP T/R

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • Analog Technologies Inc
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp

Technical Specifications

Physical
Case/PackageDFN
Number of Pins6
Technical
Accuracy2 %
Dropout Voltage300 mV
Max Input Voltage45 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Supply Voltage45 V
Min Current Limit22 mA
Min Input Voltage2 V
Min Operating Temperature-40 °C
Min Supply Voltage2.35 V
Number of Outputs1
Number of Regulators1
Operating Supply Current3 µA
Output Current20 mA
Output Voltage1.8 V
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)64 dB
Dimensions
Height800 µm

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT3008IDC-1.8#TRPBF.

SHENGYU ELECTRONICS
Datasheet20 pages11 years ago
Upverter
Technical Drawing1 page8 years ago
Arrow Electronics
Datasheet20 pages14 years ago
Component Distributors Inc.
Datasheet20 pages14 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago