Analog Devices LT2940CDD#PBF

Current & Power Monitors & Regulators Power & Current Monitor
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDFN
Number of Pins12
Technical
Max Operating Temperature70 °C
Max Supply Voltage80 V
Min Operating Temperature0 °C
Min Supply Voltage6 V
Nominal Supply Current3.5 mA
Operating Supply Current3.5 mA
Dimensions
Length3 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LT2940CDD#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet24 pages14 years ago
Farnell
Datasheet24 pages14 years ago
Linear Technology
Technical Drawing1 page17 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.965
$ 4.04
$ 4.04
Stock
97,578
79,030
79,030
Authorized Distributors
5
6
6
Case/Package
DFN
DFN
DFN
Number of Pins
12
12
12
Number of Voltages Monitored
-
-
-
Reset
-
-
-
Reset Timeout
-
-
-
Undervoltage Threshold
-
-
-
Overvoltage Threshold
-
-
-
Watchdog Timer
-
-
-
Min Supply Voltage
6 V
6 V
6 V
Max Supply Voltage
80 V
80 V
80 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT2940CDD#PBF.

Related Parts

Descriptions

Descriptions of Analog Devices LT2940CDD#PBF provided by its distributors.

Current & Power Monitors & Regulators Power & Current Monitor
Power Supply Support Circuit, Adjustable, 1 Channel, PDSO12
Monitor 6V to 80V 12-Pin DFN EP Tube
POWER/CURRENT MONITOR, 12DFN; IC Function:Current and Power Monitor; Brief Features:Four-Quadrant Power Measurement, Inverting and Noninverting Open-Collector Comparator Outputs; Supply Voltage Range:6V to 80V; Operating Temperature Range:0°C to +70°C; Digital IC Case Style:DFN; No. of Pins:12; SVHC:No SVHC (18-Jun-2010)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT2940CDD#PBF.
  • LT2940CDDPBF

Technical Specifications

Physical
Case/PackageDFN
Number of Pins12
Technical
Max Operating Temperature70 °C
Max Supply Voltage80 V
Min Operating Temperature0 °C
Min Supply Voltage6 V
Nominal Supply Current3.5 mA
Operating Supply Current3.5 mA
Dimensions
Length3 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LT2940CDD#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet24 pages14 years ago
Farnell
Datasheet24 pages14 years ago
Linear Technology
Technical Drawing1 page17 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements