Analog Devices / Linear Technology LT2179CS

LT2179 - 17μA Max, Quad, Single Supply, Precision Op Amps
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins14
Technical
Common Mode Rejection Ratio90 dB
Gain Bandwidth Product60 kHz
Input Bias Current3 nA
Input Offset Voltage (Vos)100 µV
Max Dual Supply Voltage22 V
Max Operating Temperature70 °C
Max Supply Voltage44 V
Min Dual Supply Voltage1.1 V
Min Operating Temperature0 °C
Min Supply Voltage2.2 V
Nominal Gain Bandwidth Product60 kHz
Number of Channels4
Number of Circuits4
Number of Elements4
Operating Supply Current17 µA
Power Supply Rejection Ratio (PSRR)92 dB
Slew Rate0.025 V/µs
Voltage Gain116.9 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT2179CS.

Upverter
Datasheet12 pages14 years ago
Linear Technology
Technical Drawing1 page12 years ago
iiiC
Datasheet12 pages14 years ago

Alternate Parts

Price @ 1000
$ 9.425
$ 9.425
Stock
144,043
146,540
146,540
Authorized Distributors
0
7
7
Case/Package
SOIC
SOIC N
SOIC N
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
0.025 V/µs
0.025 V/µs
0.025 V/µs
Gain Bandwidth Product
60 kHz
60 kHz
60 kHz
Input Offset Voltage (Vos)
100 µV
100 µV
100 µV
Power Supply Rejection Ratio (PSRR)
92 dB
92 dB
92 dB
Common Mode Rejection Ratio
90 dB
90 dB
90 dB
Min Supply Voltage
2.2 V
2.2 V
2.2 V
Max Supply Voltage
44 V
44 V
44 V
Operating Supply Current
17 µA
17 µA
17 µA

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices / Linear Technology LT2179CS.

Descriptions

Descriptions of Analog Devices / Linear Technology LT2179CS provided by its distributors.

LT2179 - 17μA Max, Quad, Single Supply, Precision Op Amps
IC OPAMP GP 85KHZ 14SO
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • Analog Technologies Inc
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins14
Technical
Common Mode Rejection Ratio90 dB
Gain Bandwidth Product60 kHz
Input Bias Current3 nA
Input Offset Voltage (Vos)100 µV
Max Dual Supply Voltage22 V
Max Operating Temperature70 °C
Max Supply Voltage44 V
Min Dual Supply Voltage1.1 V
Min Operating Temperature0 °C
Min Supply Voltage2.2 V
Nominal Gain Bandwidth Product60 kHz
Number of Channels4
Number of Circuits4
Number of Elements4
Operating Supply Current17 µA
Power Supply Rejection Ratio (PSRR)92 dB
Slew Rate0.025 V/µs
Voltage Gain116.9 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT2179CS.

Upverter
Datasheet12 pages14 years ago
Linear Technology
Technical Drawing1 page12 years ago
iiiC
Datasheet12 pages14 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant