Weller LT1S

Weller;Tip;Soldering;Round;.53 in. Lngth;.008 in. Wdth;For Wsp80 Solder Pencil

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip One Stop Global
C1S811900012741 264 Buy Now »
JPY
980.00 758.00 610.00 573.00 573.00
All-Spec
LT1S-12200 10 Buy Now »
USD
3.79 3.79 3.79 3.79 3.79
Hisco
LT1S-12200 10 Buy Now »
USD
3.79 3.79 3.79 3.79 3.79
Kimco
WEL-LT1S Yes ··
USD
4.36 4.36 4.36 4.36 4.36
Allied Electronics
70223426 23 Buy Now »
USD
4.70 4.70 4.70 4.70 4.70
Peerless Electronic Supplies
LT1S Contact Buy Now »
MCM Electronics
96-1294 4 Buy Now »
USD
4.79 4.79 4.79 4.79 4.79
Farnell 3
1703965 0 ··
GBP
3.65 3.43 3.43 3.43 3.43
1961350 32 Buy Now »
GBP
40.81 38.36 38.36 38.36 38.36
971030 420 Buy Now »
GBP
4.27 4.27 4.01 3.89 3.89
element14 APAC 3
1961350 13 Buy Now »
SGD
123.70 123.70 123.70 123.70 123.70
971030 100 Buy Now »
SGD
10.48 10.17 9.54 9.54 9.54
1703965 0 ··
SGD
9.52 9.52 9.52 9.52 9.52
Distrelec
LT 1S 446 Buy Now »
EUR
4.60 4.32 4.32 4.32 4.32
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Eurotronik
LT 1S 9 ··
Specialized Products
104X492 0 ··
USD
5.71 5.71 5.71 5.71 5.71
Ralph's Elec.
LT1S 6 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Peerless Electronic Supplies
LT1S Contact Buy Now »
North Star Micro
LT1S Contact ··
XS Micro
LT1S Contact ··

Descriptions

LT Series Conical Solder Tip for WSP80 Iron, .53" x .008"
Hisco
TIP, SOLDERING IRON, ROUND, 0.2MM
Farnell
LT Series Conical Solder Tip for WSP80 Iron, .53" x .008"
All-Spec
Weller LT1S Round Silver Series Soldering Iron Tip, .20mm -- Cooper Tools makes the Weller LT silver series of tips for the 104X953 WP80 soldering iron which is used with the 104X920 WD1002 digital soldering station. The LT1S round tip width is 0.2-mm. Each LT series tip is made of solid copper plated with iron, nickel, and chromium to provide maximum heat transfer from the heater to the tip. -- weller soldering station, weller soldering iron, weller
Specialized Products
Soldering tip [Weller] LT 1S Soldering tip
Distrelec
Weller;Tip;Soldering;Round;.53 in. Lngth;.008 in. Wdth;For Wsp80 Solder Pencil
Allied Electronics
TIP, SOLDERING IRON, ROUND, 0.2MM
element14 APAC

Technical Specifications

Size-Height 53.975 mm
RoHS Compliant
Size-Width 3.175 mm
Size-Length 20 mm
REACH SVHC Compliance No SVHC

Documents

Farnell
Datasheet 1 page 7 months ago
Datasheet 1 page 5 years ago
Datasheet 1 page 3 years ago
Datasheet 1 page 10 years ago
element14 APAC
Datasheet 1 page
Datasheet 1 page
Datasheet 1 page 14 years ago
Electro Sonic
Datasheet 24 pages 12 years ago
Newark
Datasheet 1 page
Onlinecomponents.com
Datasheet 24 pages 12 years ago

Images

Alternate Names

CPT LT1S
COOPER TOOLS / WELLER LT1S
WELLER/COOPER I LT1S
WELLER/CO LT1S
WELLER TOOLS GMBH LT1S
Weller - Cooper Tools LT1S
WELLER CT 2F7 TIP LT1S
WELLER 2012 SOLDERING IRON 12 WATTS LT1S
Weller Soldering Products LT1S
WELLER 8100 UD INST HEAT SOLD GUN 2 LT1S
WELLER 7135 TIPS FOR 8100 CARD OF 2 LT1S
WELLER 6110 P/TIC CUTNG TIP FOR EXP LT1S
WellerFT LT1S
WELLER AK20 BENCH HOLDER LT1S
WELLER-COOPER(RoHS) LT1S
Weller Red LT1S
WELLER 6966C 110V HOT AIR GUN LT1S
Weller - Apex Tool Group LT1S
WELLER COUPER LT1S
WELLER CT5 AA7 TIP LT1S

Search for other parts like LT1 »