Analog Devices / Linear Technology LT1995CMS

IC, Instrumentation Amplifier, SINGLE, TSSOP, 10PIN, PLASTIC
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMSOP
Number of Pins10
Technical
-3db Bandwidth32 MHz
Common Mode Rejection Ratio65 dB
Input Offset Voltage (Vos)5 mV
Max Dual Supply Voltage15 V
Max Operating Temperature70 °C
Max Supply Voltage36 V
Min Dual Supply Voltage2.5 V
Min Operating Temperature0 °C
Min Supply Voltage2.5 V
Nominal Gain Bandwidth Product24 MHz
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current7.1 mA
Output Current per Channel120 mA
Power Supply Rejection Ratio (PSRR)78 dB
Resistance4 kΩ
Slew Rate1000 V/µs

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1995CMS.

Component Distributors Inc.
Datasheet20 pages18 years ago
Upverter
Datasheet20 pages18 years ago
Linear Technology
Technical Drawing1 page10 years ago
iiiC
Datasheet20 pages18 years ago

Alternate Parts

Price @ 1000
$ 3.42
$ 3.42
Stock
1
171,394
171,394
Authorized Distributors
0
7
7
Case/Package
MSOP
MSOP
MSOP
Number of Pins
10
10
10
Number of Circuits
1
1
1
Slew Rate
1000 V/µs
1000 V/µs
1000 V/µs
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
5 mV
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
78 dB
78 dB
78 dB
Common Mode Rejection Ratio
65 dB
65 dB
65 dB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
7.1 mA
7.1 mA
7.1 mA

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices / Linear Technology LT1995CMS.

Descriptions

Descriptions of Analog Devices / Linear Technology LT1995CMS provided by its distributors.

IC,Instrumentation Amplifier,SINGLE,TSSOP,10PIN,PLASTIC
LT1995 - 30MHz, 1000V/µs Gain Selectable Amplifier
High Speed Difference Amplifier

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • Analog Technologies Inc
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp

Technical Specifications

Physical
Case/PackageMSOP
Number of Pins10
Technical
-3db Bandwidth32 MHz
Common Mode Rejection Ratio65 dB
Input Offset Voltage (Vos)5 mV
Max Dual Supply Voltage15 V
Max Operating Temperature70 °C
Max Supply Voltage36 V
Min Dual Supply Voltage2.5 V
Min Operating Temperature0 °C
Min Supply Voltage2.5 V
Nominal Gain Bandwidth Product24 MHz
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current7.1 mA
Output Current per Channel120 mA
Power Supply Rejection Ratio (PSRR)78 dB
Resistance4 kΩ
Slew Rate1000 V/µs

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1995CMS.

Component Distributors Inc.
Datasheet20 pages18 years ago
Upverter
Datasheet20 pages18 years ago
Linear Technology
Technical Drawing1 page10 years ago
iiiC
Datasheet20 pages18 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant