Analog Devices / Linear Technology LT1991IMS

IC, Instrumentation Amplifier, SINGLE, TSSOP, 10PIN, PLASTIC

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMSOP
Number of Pins10
Technical
-3db Bandwidth110 kHz
Gain Bandwidth Product560 kHz
Input Bias Current2.5 nA
Input Offset Voltage (Vos)50 µV
Max Operating Temperature85 °C
Max Supply Voltage40 V
Min Operating Temperature-40 °C
Min Supply Voltage2.4 V
Nominal Gain Bandwidth Product560 kHz
Number of Channels1
Number of Circuits1
Operating Supply Current130 µA
Output Current per Channel21 mA
Slew Rate0.12 V/µs

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1991IMS.

Upverter
Datasheet28 pages11 years ago
Linear Technology
Technical Drawing1 page10 years ago
iiiC
Datasheet28 pages11 years ago

Alternate Parts

Price @ 1000
$ 3.14
Stock
63,964
104,404
Authorized Distributors
0
9
Case/Package
MSOP
MSOP
Number of Pins
10
10
Number of Circuits
1
1
Slew Rate
0.12 V/µs
0.12 V/µs
Gain Bandwidth Product
560 kHz
560 kHz
Input Offset Voltage (Vos)
50 µV
50 µV
Power Supply Rejection Ratio (PSRR)
-
105 dB
Common Mode Rejection Ratio
-
60 dB
Min Supply Voltage
2.4 V
2.4 V
Max Supply Voltage
40 V
40 V
Operating Supply Current
130 µA
130 µA

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices / Linear Technology LT1991IMS.

Descriptions

Descriptions of Analog Devices / Linear Technology LT1991IMS provided by its distributors.

IC,Instrumentation Amplifier,SINGLE,TSSOP,10PIN,PLASTIC
LT1991 - Precision, 100µA Gain Selectable Amplifier
IC OPAMP PGA 560KHZ RRO 10MSOP

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • Analog Technologies Inc
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp

Technical Specifications

Physical
Case/PackageMSOP
Number of Pins10
Technical
-3db Bandwidth110 kHz
Gain Bandwidth Product560 kHz
Input Bias Current2.5 nA
Input Offset Voltage (Vos)50 µV
Max Operating Temperature85 °C
Max Supply Voltage40 V
Min Operating Temperature-40 °C
Min Supply Voltage2.4 V
Nominal Gain Bandwidth Product560 kHz
Number of Channels1
Number of Circuits1
Operating Supply Current130 µA
Output Current per Channel21 mA
Slew Rate0.12 V/µs

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1991IMS.

Upverter
Datasheet28 pages11 years ago
Linear Technology
Technical Drawing1 page10 years ago
iiiC
Datasheet28 pages11 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant