Analog Devices LT1965EMS8E-3.3#PBF

LDO Regulator Pos 3.3V 1.1A Automotive 8-Pin MSOP EP
Production

Price and Stock

Technical Specifications

Physical
Case/PackageSOP
Number of Pins8
Technical
Dropout Voltage310 mV
Max Input Voltage20 V
Max Operating Temperature125 °C
Min Current Limit1.2 A
Min Input Voltage1.8 V
Min Operating Temperature-40 °C
Number of Outputs1
Number of Regulators1
Operating Supply Current500 µA
Output Current1.1 A
Output Voltage3.3 V
PolarityPositive
Power Supply Rejection Ratio (PSRR)75 dB
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Analog Devices LT1965EMS8E-3.3#PBF.

Analog Devices
Official datasheet0 pages0 years ago
element14 APAC
Datasheet22 pages10 years ago
Upverter
Datasheet20 pages16 years ago
Linear Technology
Technical Drawing1 page10 years ago
Technical Drawing1 page10 years ago
Component Distributors Inc.
Datasheet20 pages16 years ago

Alternate Parts

Price @ 1000
$ 3.235
$ 3.681
$ 3.681
Stock
247,582
135,681
135,681
Authorized Distributors
10
10
10
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
-
-
-
Min Input Voltage
1.8 V
1.8 V
1.8 V
Max Input Voltage
20 V
20 V
20 V
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Accuracy
-
-
-
Dropout Voltage
310 mV
310 mV
310 mV
Power Supply Rejection Ratio (PSRR)
75 dB
75 dB
75 dB

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT1965EMS8E-3.3#PBF.

Related Parts

Descriptions

Descriptions of Analog Devices LT1965EMS8E-3.3#PBF provided by its distributors.

LDO Regulator Pos 3.3V 1.1A Automotive 8-Pin MSOP EP
Fixed Positive LDO Regulator, 2.5V, 0.49V Dropout, BIPolar, PDSO8
1.1A, Low Noise, Low Dropout Linear Regulator

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1965EMS8E33PBF

Technical Specifications

Physical
Case/PackageSOP
Number of Pins8
Technical
Dropout Voltage310 mV
Max Input Voltage20 V
Max Operating Temperature125 °C
Min Current Limit1.2 A
Min Input Voltage1.8 V
Min Operating Temperature-40 °C
Number of Outputs1
Number of Regulators1
Operating Supply Current500 µA
Output Current1.1 A
Output Voltage3.3 V
PolarityPositive
Power Supply Rejection Ratio (PSRR)75 dB
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Analog Devices LT1965EMS8E-3.3#PBF.

Analog Devices
Official datasheet0 pages0 years ago
element14 APAC
Datasheet22 pages10 years ago
Upverter
Datasheet20 pages16 years ago
Linear Technology
Technical Drawing1 page10 years ago
Technical Drawing1 page10 years ago
Component Distributors Inc.
Datasheet20 pages16 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements