Analog Devices LT1965EMS8E#PBF

LDO Regulator Pos 1.2V to 19.5V 1.1A Automotive 8-Pin MSOP EP Tube / IC REG LDO ADJ 1.1A 8MSOP
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMSOP
Number of Pins8
Technical
Dropout Voltage310 mV
Max Input Voltage20 V
Max Operating Temperature125 °C
Max Output Current1.1 A
Max Output Voltage19.5 V
Min Current Limit1.2 A
Min Input Voltage1.8 V
Min Operating Temperature-40 °C
Min Output Voltage1.2 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Operating Supply Current500 µA
Output Current1.1 A
Output TypeAdjustable
Output Voltage19.5 V
PolarityPositive
Power Supply Rejection Ratio (PSRR)75 dB
Quiescent Current500 µA
Reference Voltage1.2 V
Schedule B8542390000
Dimensions
Height860 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LT1965EMS8E#PBF.

Analog Devices
Official datasheet0 pages0 years ago
TME
Datasheet22 pages10 years ago
Upverter
Datasheet20 pages15 years ago
Component Distributors Inc.
Datasheet20 pages15 years ago
Newark
Datasheet22 pages10 years ago
Linear Technology
Technical Drawing1 page10 years ago
Technical Drawing1 page10 years ago
Farnell
Datasheet16 pages17 years ago
Datasheet20 pages22 years ago

Alternate Parts

Price @ 1000
$ 3.22
$ 3.386
$ 3.645
$ 3.681
Stock
367,979
538,464
230,586
231,239
Authorized Distributors
10
8
6
8
Case/Package
MSOP
SOP
MSOP
SOP
Number of Pins
8
8
8
8
Number of Outputs
1
1
1
-
Max Output Current
1.1 A
-
1.1 A
-
Min Input Voltage
1.8 V
1.8 V
1.8 V
-
Max Input Voltage
20 V
20 V
20 V
-
Min Output Voltage
1.2 V
1.2 V
1.2 V
-
Max Output Voltage
19.5 V
19.5 V
19.5 V
-
Accuracy
-
-
-
-
Dropout Voltage
310 mV
310 mV
310 mV
310 mV
Power Supply Rejection Ratio (PSRR)
75 dB
75 dB
75 dB
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT1965EMS8E#PBF.

Related Parts

Descriptions

Descriptions of Analog Devices LT1965EMS8E#PBF provided by its distributors.

LDO Regulator Pos 1.2V to 19.5V 1.1A Automotive 8-Pin MSOP EP Tube / IC REG LDO ADJ 1.1A 8MSOP
Fixed Positive LDO Regulator, 3.3V, 0.49V Dropout, BIPolar, PDSO8
1.1A, Low Noise, Low Dropout Linear Regulator
IC REG LINEAR POS ADJ 1.1A 8MSOP
Adjustable Ldo Voltage Regulator, 1.2V To 19.5V 1.1A Msop-8; Output Type:adjustable; Input Voltage Min:1.8V; Input Voltage Max:20V; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:1.2V; Adjustable Output Voltage Max:19.5V Rohs Compliant: Yes
IC, LDO REG, 1.1A, LN, 8MSOP; Primary Input Voltage:22V; Output Voltage Adjustable Range:1.2V to 19.5V; Dropout Voltage Vdo:310mV; No. of Pins:8; Output Current:1.1A; Voltage Regulator Case Style:MSOP; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Base Number:1965; Input Voltage Max:20V; No. of Outputs:1; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Current Max:1.1A; Output Voltage:19.5V; Output Voltage Max:19.5V; Package / Case:MSOP; Supply Voltage Max:20V; Supply Voltage Min:2.3V; Termination Type:SMD; Voltage Regulator Type:LDO Adjustable Positive

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1965EMS8E#PBF .
  • LT1965EMS8E#PBF.
  • LT1965EMS8EPBF

Technical Specifications

Physical
Case/PackageMSOP
Number of Pins8
Technical
Dropout Voltage310 mV
Max Input Voltage20 V
Max Operating Temperature125 °C
Max Output Current1.1 A
Max Output Voltage19.5 V
Min Current Limit1.2 A
Min Input Voltage1.8 V
Min Operating Temperature-40 °C
Min Output Voltage1.2 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Operating Supply Current500 µA
Output Current1.1 A
Output TypeAdjustable
Output Voltage19.5 V
PolarityPositive
Power Supply Rejection Ratio (PSRR)75 dB
Quiescent Current500 µA
Reference Voltage1.2 V
Schedule B8542390000
Dimensions
Height860 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LT1965EMS8E#PBF.

Analog Devices
Official datasheet0 pages0 years ago
TME
Datasheet22 pages10 years ago
Upverter
Datasheet20 pages15 years ago
Component Distributors Inc.
Datasheet20 pages15 years ago
Newark
Datasheet22 pages10 years ago
Linear Technology
Technical Drawing1 page10 years ago
Technical Drawing1 page10 years ago
Farnell
Datasheet16 pages17 years ago
Datasheet20 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements