Analog Devices / Linear Technology LT1964ES5-BYP

IC Reg Ldo Neg Adj 0.2A TSOT23-5
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSOT
Number of Pins5
Technical
Dropout Voltage340 mV
Max Input Voltage-1.9 V
Min Input Voltage-20 V
Number of Outputs1
Operating Supply Current30 µA
Output Current200 mA
Output Voltage-20 V
Power Supply Rejection Ratio (PSRR)54 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1964ES5-BYP.

Upverter
Datasheet16 pages15 years ago
Linear Technology
Technical Drawing1 page18 years ago
Component Distributors Inc.
Datasheet16 pages15 years ago

Alternate Parts

Price @ 1000
$ 2.35
$ 2.35
Stock
281,869
1,338,241
1,338,241
Authorized Distributors
0
10
10
Case/Package
TSOT
TSOT
TSOT
Number of Pins
5
5
5
Number of Outputs
1
1
1
Max Output Current
-
200 mA
200 mA
Min Input Voltage
-20 V
-20 V
-20 V
Max Input Voltage
-1.9 V
-1.9 V
-1.9 V
Min Output Voltage
-
-20 V
-20 V
Max Output Voltage
-
-1.22 V
-1.22 V
Accuracy
-
-
-
Dropout Voltage
340 mV
340 mV
340 mV
Power Supply Rejection Ratio (PSRR)
54 dB
54 dB
54 dB

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices / Linear Technology LT1964ES5-BYP.

Descriptions

Descriptions of Analog Devices / Linear Technology LT1964ES5-BYP provided by its distributors.

IC REG LDO NEG ADJ 0.2A TSOT23-5
LT1964 - 200mA, Low Noise, Low Dropout Negative Micropower Regulator
MICROCIRCUIT LINEAR VOLTAGE REGULATOR
cut tape 200mA L/N Negative LDO in Thin SOT
French Electronic Distributor since 1988

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • Analog Technologies Inc
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1964ES5BYP

Technical Specifications

Physical
Case/PackageTSOT
Number of Pins5
Technical
Dropout Voltage340 mV
Max Input Voltage-1.9 V
Min Input Voltage-20 V
Number of Outputs1
Operating Supply Current30 µA
Output Current200 mA
Output Voltage-20 V
Power Supply Rejection Ratio (PSRR)54 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1964ES5-BYP.

Upverter
Datasheet16 pages15 years ago
Linear Technology
Technical Drawing1 page18 years ago
Component Distributors Inc.
Datasheet16 pages15 years ago

Compliance

Environmental Classification
RoHSNon-Compliant