Analog Devices LT1963EST-3.3#PBF

LDO Regulator Pos 3.3V 1.5A Automotive 4-Pin(3+Tab) SOT-223
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-223
MountSurface Mount
Number of Pins3
Technical
Dropout Voltage340 mV
Max Input Voltage20 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Output Current1.5 A
Max Supply Voltage20 V
Min Current Limit1.6 A
Min Input Voltage1.9 V
Min Operating Temperature-40 °C
Min Supply Voltage1.9 V
Nominal Output Voltage3.3 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current1.5 A
Output TypeFixed
Output Voltage3.3 V
PolarityPositive
Quiescent Current1 mA
Schedule B8542390000
Dimensions
Height1.7 mm
Length6.71 mm
Width3.71 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LT1963EST-3.3#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Farnell
Datasheet20 pages18 years ago
Datasheet16 pages17 years ago
Datasheet20 pages22 years ago
Datasheet20 pages18 years ago
element14
Datasheet28 pages15 years ago
Datasheet28 pages11 years ago
Datasheet28 pages13 years ago
Component Distributors Inc.
Datasheet20 pages18 years ago
Linear Technology
Technical Drawing1 page18 years ago
Newark
Datasheet28 pages10 years ago
Jameco
Datasheet21 pages16 years ago

Inventory History

3 month trend:
-19.35%

Alternate Parts

Price @ 1000
$ 4.241
$ 3.97
$ 3.53
$ 3.7
Stock
128,203
334,599
406,670
161,507
Authorized Distributors
9
10
8
6
Case/Package
SOT-223
SOT-223
SOT-223
SOT-223
Number of Pins
3
3
3
3
Number of Outputs
1
1
1
1
Max Output Current
1.5 A
1.5 A
-
-
Min Input Voltage
1.9 V
2.1 V
2.1 V
1.9 V
Max Input Voltage
20 V
20 V
20 V
-
Min Output Voltage
-
-
-
-
Max Output Voltage
-
-
-
-
Accuracy
-
-
-
-
Dropout Voltage
340 mV
340 mV
340 mV
340 mV
Power Supply Rejection Ratio (PSRR)
-
63 dB
63 dB
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT1963EST-3.3#PBF.

Related Parts

Descriptions

Descriptions of Analog Devices LT1963EST-3.3#PBF provided by its distributors.

LDO Regulator Pos 3.3V 1.5A Automotive 4-Pin(3+Tab) SOT-223
Fixed Positive LDO Regulator, 3.3V, 0.55V Dropout, BIPolar, PDSO3
IC, LDO REG, 3.3V, 1.5A, SOT223-3
1.5A, Low Noise, Fast Transient Response LDO Regulators
Linear Voltage Regulator IC; Voltage Regulator Type:Fixed Positive LDO Linear; Input Voltage Primary Max:20V; Output Voltage Max:3.3V; Output Current Max:1500mA; Dropout Voltage, Vdo:0.34V; No. of Outputs:1; Supply Voltage Min:4.3V ;RoHS Compliant: Yes
Output Type = Fixed / Outputs = 1 / Fixed Output Voltage V = 3.3 / Dropout Voltage mV = 340 / Output Current A = 1.5 / Load Regulation mV = 3 / Line Regulation mV = 3.5 / Supply Voltage Max. V = 20 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = SOT-223 / Pins = 3 / Mounting Type = SMD / Packaging = Tube / Length mm = 6.71 / Width mm = 2 / Height mm = 1.8

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1963EST-3,3PBF
  • LT1963EST-3.3#PBF.
  • LT1963EST33PBF

Technical Specifications

Physical
Case/PackageSOT-223
MountSurface Mount
Number of Pins3
Technical
Dropout Voltage340 mV
Max Input Voltage20 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Output Current1.5 A
Max Supply Voltage20 V
Min Current Limit1.6 A
Min Input Voltage1.9 V
Min Operating Temperature-40 °C
Min Supply Voltage1.9 V
Nominal Output Voltage3.3 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current1.5 A
Output TypeFixed
Output Voltage3.3 V
PolarityPositive
Quiescent Current1 mA
Schedule B8542390000
Dimensions
Height1.7 mm
Length6.71 mm
Width3.71 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LT1963EST-3.3#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Farnell
Datasheet20 pages18 years ago
Datasheet16 pages17 years ago
Datasheet20 pages22 years ago
Datasheet20 pages18 years ago
element14
Datasheet28 pages15 years ago
Datasheet28 pages11 years ago
Datasheet28 pages13 years ago
Component Distributors Inc.
Datasheet20 pages18 years ago
Linear Technology
Technical Drawing1 page18 years ago
Newark
Datasheet28 pages10 years ago
Jameco
Datasheet21 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements