Analog Devices / Linear Technology LT1963AET-2.5

LDO Regulator Pos 2.5V 1.5A Automotive 5-Pin(5+Tab) TO-220

Price and Stock

Technical Specifications

Physical
Case/PackageT
Number of Pins5
Technical
Dropout Voltage340 mV
Max Input Voltage20 V
Max Operating Temperature125 °C
Min Current Limit1.6 A
Min Input Voltage2.1 V
Min Operating Temperature-40 °C
Number of Outputs1
Number of Regulators1
Operating Supply Current1 mA
Output Current1.5 A
Output Voltage2.5 V
PackagingBulk
PolarityPositive
Power Supply Rejection Ratio (PSRR)63 dB
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1963AET-2.5.

Upverter
Datasheet28 pages11 years ago
iiiC
Datasheet28 pages11 years ago
Linear Technology
Technical Drawing1 page18 years ago

Alternate Parts

Price @ 1000
$ 4.02
$ 4.02
Stock
66,051
70,606
70,606
Authorized Distributors
0
6
6
Case/Package
T
T
T
Number of Pins
5
5
5
Number of Outputs
1
1
1
Max Output Current
-
-
-
Min Input Voltage
2.1 V
2.1 V
2.1 V
Max Input Voltage
20 V
20 V
20 V
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Accuracy
-
-
-
Dropout Voltage
340 mV
340 mV
340 mV
Power Supply Rejection Ratio (PSRR)
63 dB
63 dB
63 dB

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices / Linear Technology LT1963AET-2.5.

Related Parts

Descriptions

Descriptions of Analog Devices / Linear Technology LT1963AET-2.5 provided by its distributors.

LDO Regulator Pos 2.5V 1.5A Automotive 5-Pin(5+Tab) TO-220
Fixed Positive LDO Regulator, 1.8V, 0.55V Dropout, BIPolar, PZFM5
LT1963A Series - 1.5A, Low Noise, Fast Transient Response LDO Regulators

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • Analog Technologies Inc
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1963AET-25
  • LT1963AET2.5
  • LT1963AET25

Technical Specifications

Physical
Case/PackageT
Number of Pins5
Technical
Dropout Voltage340 mV
Max Input Voltage20 V
Max Operating Temperature125 °C
Min Current Limit1.6 A
Min Input Voltage2.1 V
Min Operating Temperature-40 °C
Number of Outputs1
Number of Regulators1
Operating Supply Current1 mA
Output Current1.5 A
Output Voltage2.5 V
PackagingBulk
PolarityPositive
Power Supply Rejection Ratio (PSRR)63 dB
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1963AET-2.5.

Upverter
Datasheet28 pages11 years ago
iiiC
Datasheet28 pages11 years ago
Linear Technology
Technical Drawing1 page18 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago