Analog Devices LT1963AES8-3.3#PBF

LDO Regulator Pos 3.3V 1.5A Automotive 8-Pin SOIC N
Production

Price and Stock

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Dropout Voltage340 mV
Max Input Voltage20 V
Max Operating Temperature125 °C
Max Output Current1.5 A
Min Current Limit1.6 A
Min Input Voltage2.1 V
Min Operating Temperature-40 °C
Nominal Output Voltage3.3 V
Number of Outputs1
Number of Regulators1
Operating Supply Current1 mA
Output Current1.5 A
Output TypeFixed
Output Voltage3.3 V
PackagingBulk
PolarityPositive
Power Supply Rejection Ratio (PSRR)63 dB
Quiescent Current1 mA
Schedule B8542390000
Dimensions
Height1.498 mm
Length5 mm
Width3.988 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LT1963AES8-3.3#PBF.

Upverter
Datasheet28 pages11 years ago
element14 APAC
Datasheet28 pages3 years ago
Datasheet28 pages10 years ago
Component Distributors Inc.
Datasheet28 pages15 years ago
Augswan
Datasheet1 page10 years ago
iiiC
Datasheet28 pages11 years ago
Linear Technology
Technical Drawing1 page12 years ago
Nu Horizons
Datasheet28 pages13 years ago
Jameco
Datasheet29 pages15 years ago
Farnell
Datasheet16 pages17 years ago
Datasheet20 pages22 years ago

Alternate Parts

Price @ 1000
$ 3.48
$ 3.49
$ 3.49
Stock
409,983
434,733
434,733
Authorized Distributors
10
8
8
Case/Package
SOIC
SO
SO
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
1.5 A
-
-
Min Input Voltage
2.1 V
2.1 V
2.1 V
Max Input Voltage
20 V
20 V
20 V
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Accuracy
-
-
-
Dropout Voltage
340 mV
340 mV
340 mV
Power Supply Rejection Ratio (PSRR)
63 dB
63 dB
63 dB

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT1963AES8-3.3#PBF.

Related Parts

Descriptions

Descriptions of Analog Devices LT1963AES8-3.3#PBF provided by its distributors.

LDO Regulator Pos 3.3V 1.5A Automotive 8-Pin SOIC N
63dB@(120Hz) 1.5A Fixed 3.3V Positive 20V SOIC-8 Linear Voltage Regulators (LDO) ROHS
Fixed Positive LDO Regulator, 2.5V, 0.55V Dropout, BIPolar, PDSO8
LT1963A Series - 1.5A, Low Noise, Fast Transient Response LDO Regulators
Low Dropout Regulator 3.3 Volt 1.5A 8-Pin SOIC N
V REG LDO +3.3V, SMD, SOIC8, 1963
IC, LDO VOLT REG, 3.3V, 1.5A, 8-SOIC; Pr; Primary Input Voltage:20V; Output Voltage Fixed:3.3V; Dropout Voltage Vdo:340mV; No. of Pins:8; Output Current:1.5A; Voltage Regulator Case Style:SOIC; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Base Number:1963; Input Voltage Max:20V; Input Voltage Min:-20V; No. of Outputs:1; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Current Max:1.5A; Output Voltage:3.3V; Output Voltage Max:3.3V; Package / Case:SOIC; Supply Voltage Max:20V; Supply Voltage Min:4.3V; Termination Type:SMD; Voltage Regulator Type:Fast, Low Noise, LDO

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1963AES8-3.3-PBF
  • LT1963AES8-3.3PBF
  • LT1963AES8-33#PBF
  • LT1963AES833PBF

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Dropout Voltage340 mV
Max Input Voltage20 V
Max Operating Temperature125 °C
Max Output Current1.5 A
Min Current Limit1.6 A
Min Input Voltage2.1 V
Min Operating Temperature-40 °C
Nominal Output Voltage3.3 V
Number of Outputs1
Number of Regulators1
Operating Supply Current1 mA
Output Current1.5 A
Output TypeFixed
Output Voltage3.3 V
PackagingBulk
PolarityPositive
Power Supply Rejection Ratio (PSRR)63 dB
Quiescent Current1 mA
Schedule B8542390000
Dimensions
Height1.498 mm
Length5 mm
Width3.988 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LT1963AES8-3.3#PBF.

Upverter
Datasheet28 pages11 years ago
element14 APAC
Datasheet28 pages3 years ago
Datasheet28 pages10 years ago
Component Distributors Inc.
Datasheet28 pages15 years ago
Augswan
Datasheet1 page10 years ago
iiiC
Datasheet28 pages11 years ago
Linear Technology
Technical Drawing1 page12 years ago
Nu Horizons
Datasheet28 pages13 years ago
Jameco
Datasheet29 pages15 years ago
Farnell
Datasheet16 pages17 years ago
Datasheet20 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago