Analog Devices LT1963AEQ#TR

LDO Regulator Pos 1.21V to 20V 1.5A 6-Pin(5+Tab) DDPAK T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQ
Number of Pins5
Technical
Dropout Voltage340 mV
Max Input Voltage20 V
Max Operating Temperature125 °C
Max Output Voltage20 V
Min Current Limit1.6 A
Min Input Voltage2.1 V
Min Operating Temperature-40 °C
Min Output Voltage1.21 V
Number of Outputs1
Number of Regulators1
Operating Supply Current1 mA
Output Current1.5 A
Output Voltage20 V
PackagingTape and Reel
PolarityPositive
Power Supply Rejection Ratio (PSRR)63 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices LT1963AEQ#TR.

Upverter
Datasheet28 pages11 years ago
iiiC
Datasheet28 pages11 years ago
Linear Technology
Technical Drawing1 page12 years ago
Arrow Electronics
Datasheet28 pages13 years ago

Alternate Parts

Price @ 1000
$ 4.13
$ 4.13
Stock
7,942
556,520
556,520
Authorized Distributors
1
10
10
Case/Package
Q
Q
Q
Number of Pins
5
5
5
Number of Outputs
1
1
1
Max Output Current
-
-
-
Min Input Voltage
2.1 V
2.1 V
2.1 V
Max Input Voltage
20 V
20 V
20 V
Min Output Voltage
1.21 V
1.21 V
1.21 V
Max Output Voltage
20 V
20 V
20 V
Accuracy
-
-
-
Dropout Voltage
340 mV
340 mV
340 mV
Power Supply Rejection Ratio (PSRR)
63 dB
63 dB
63 dB

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT1963AEQ#TR.

Descriptions

Descriptions of Analog Devices LT1963AEQ#TR provided by its distributors.

LDO Regulator Pos 1.21V to 20V 1.5A 6-Pin(5+Tab) DDPAK T/R
Fixed Positive LDO Regulator, 3.3V, 0.55V Dropout, BIPolar, PSSO5
LT1963A Series - 1.5A, Low Noise, Fast Transient Response LDO Regulators
1.21 V-20 V ADJUSTABLE POSITIVE LDO REGULATOR 0.55 V DROPOUT PSSO5
Ic,Volt Regulator,Adjustable,+1.21 To +20V,Bipolar,Sip,5Pin,Plastic
1.5A, Low Noise, Fast Transient Response LDO Regulator Adjustable Positive LDO Regulator, 1.21V Min, 20V Max, 0.55V Dropout, BIPolar, PSSO5

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT-1963AEQ#TR
  • LT1963AEQTR

Technical Specifications

Physical
Case/PackageQ
Number of Pins5
Technical
Dropout Voltage340 mV
Max Input Voltage20 V
Max Operating Temperature125 °C
Max Output Voltage20 V
Min Current Limit1.6 A
Min Input Voltage2.1 V
Min Operating Temperature-40 °C
Min Output Voltage1.21 V
Number of Outputs1
Number of Regulators1
Operating Supply Current1 mA
Output Current1.5 A
Output Voltage20 V
PackagingTape and Reel
PolarityPositive
Power Supply Rejection Ratio (PSRR)63 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices LT1963AEQ#TR.

Upverter
Datasheet28 pages11 years ago
iiiC
Datasheet28 pages11 years ago
Linear Technology
Technical Drawing1 page12 years ago
Arrow Electronics
Datasheet28 pages13 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago