Analog Devices / Linear Technology LT1963AEFE#TR

IC, Volt Regulator, Adjustable, +1.21 to +20V, Bipolar, TSSOP, 16PIN, Plastic

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOP
Number of Pins16
Technical
Dropout Voltage340 mV
Max Input Voltage20 V
Max Output Voltage20 V
Min Input Voltage2.1 V
Min Output Voltage1.21 V
Number of Outputs1
Operating Supply Current1 mA
Output Current1.5 A
Output Voltage20 V
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)63 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1963AEFE#TR.

Upverter
Datasheet28 pages11 years ago
Linear Technology
Technical Drawing1 page10 years ago

Alternate Parts

Price @ 1000
$ 4.065
$ 4.065
Stock
2,536
482,748
482,748
Authorized Distributors
0
10
10

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices / Linear Technology LT1963AEFE#TR.

Descriptions

Descriptions of Analog Devices / Linear Technology LT1963AEFE#TR provided by its distributors.

IC,VOLT REGULATOR,ADJUSTABLE,+1.21 TO +20V,BIPOLAR,TSSOP,16PIN,PLASTIC
LT1963A Series - 1.5A, Low Noise, Fast Transient Response LDO Regulators
Fixed Positive LDO Regulator, 3.3V, 0.55V Dropout, BIPolar, PDSO16

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • Analog Technologies Inc
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp

Technical Specifications

Physical
Case/PackageSOP
Number of Pins16
Technical
Dropout Voltage340 mV
Max Input Voltage20 V
Max Output Voltage20 V
Min Input Voltage2.1 V
Min Output Voltage1.21 V
Number of Outputs1
Operating Supply Current1 mA
Output Current1.5 A
Output Voltage20 V
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)63 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1963AEFE#TR.

Upverter
Datasheet28 pages11 years ago
Linear Technology
Technical Drawing1 page10 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago