Linear Technology LT1962EMS8-3.3#PBF

LT1962 - 300mA, Low Noise, Micropower LDO Regulators

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
LT1962EMS8-3.3#PBF-ND 5,888 Buy Now »
USD
3.52 3.52 1.80 1.80 1.80
Arrow
LT1962EMS8-3.3#PBF 518 Buy Now »
USD
2.00 2.00 1.80 1.80 1.80
Chip One Stop Japan 2
C1S424500290224 518 Buy Now »
JPY
432.00 415.00 294.00 249.00 249.00
C1S424500290215 3,494 Buy Now »
JPY
407.00 335.00 242.00 234.00 234.00
Newark
57M7394 433 Buy Now »
USD
3.53 3.53 1.80 1.80 1.80
Farnell
1663521 869 Buy Now »
GBP
2.78 2.78 1.39 1.39 1.39
element14 APAC
1663521 939 Buy Now »
SGD
5.48 5.48 3.18 3.18 3.18
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
1742621 1,467 Buy Now »
USD
3.89 3.55 3.25 3.25 3.25
EarthTron
LT1962EMS8-3.3#PBF 215 ··
STLAA.com
LT1962EMS8-3.3#PBF 15,540 ··
Abacus Technologies
LT1962EMS8-3.3#PBF 2,500 ··
Ewing Components
LT1962EMS8-3.3#PBF 32,000 Send RFQ »
GreenTree Electronics
LT1962EMS8-33PBF 1,078 Send RFQ »
RS Components
7618544 166 Buy Now »
GBP
2.35 2.25 1.68 1.64 1.64
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
LT1962EMS8-3.3#PBF Contact ··
Chip 1 Exchange
LT1962EMS8-3.3#PBF Contact ··
Bristol Electronics
LT1962EMS8-3.3#PBF Contact Buy Now »
XS Micro
LT1962EMS8-3.3#PBF Contact ··

Descriptions

IC, LDO REG, 300MA, LN, 3.3V, 8MSOP; Primary Input Voltage:20V; Output Voltage Fixed:3.3V; Dropout Voltage Vdo:270mV; No. of Pins:8; Output Current:300mA; Voltage Regulator Case Style:MSOP; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Base Number:1962; Input Voltage Max:20V; No. of Outputs:1; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Current Max:0.3A; Output Voltage:3.3V; Output Voltage Max:3.3V; Package / Case:MSOP; Supply Voltage Max:20V; Supply Voltage Min:4.3V; Termination Type:SMD; Voltage Regulator Type:LDO Fixed Positive
element14 APAC
LDO Regulator Pos 3.3V 0.3A Automotive 8-Pin MSOP
Chip One Stop Japan
LDO REG, 300MA, LN, 3.3V, 8MSOP; Voltage Regulator Type:LDO Fixed Positive; Voltage, Input Max:20V; Voltage, Output Max:3.3V; Max Output Current:0.3A; Voltage, Dropout:0.27V; No. of Outputs:1; Voltage, Supply Min:4.3V; Voltage, Supply Max:20V; Termination Type:SMD; Case Style:MSOP; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; Temp, Op. Max:125°C; Temp, Op. Min:-40°C; Base Number:1962
Farnell
Linear Voltage Regulator IC; Voltage Regulator Type:LDO Linear; Input Voltage Primary Max:20V; Output Voltage Max:3.3V; Output Current Max:300mA; Dropout Voltage, Vdo:0.27V; No. of Outputs:1; Supply Voltage Min:1.8V ;RoHS Compliant: Yes
Newark
LDO Regulator Positive 3.3V 0.3A MSOP8
RS Components
LT1962 - 300mA, Low Noise, Micropower LDO Regulators
Linear Technology
IC REG LDO 3.3V 0.3A 8MSOP
Digi-Key
Low Dropout Regulator 3.3 Volt 0.3A 8-Pin MSOP
Jameco

Technical Specifications

Number of Pins 8
Input Voltage (DC) 20 V (max)
Dropout Voltage 270 mV
Output Current 300 mA
RoHS Compliant
Output Voltage 3.3 V
Number of Outputs 1
REACH SVHC Compliance No SVHC
Lead-Free Status Lead Free
Packaging Bulk
Case / Package / Footprint MSOP
Mounting Type Surface Mount

Documents

Nu Horizons
Datasheet 16 pages 13 years ago
Datasheet 16 pages 13 years ago
Linear Technology
Technical Drawing 1 page 3 years ago
Farnell
Datasheet 20 pages 14 years ago
Datasheet 16 pages 9 years ago
Jameco
Datasheet 17 pages 9 years ago
Newark
Datasheet 18 pages 1 year ago
Datasheet 18 pages 1 year ago

Images

Alternate Names

LINEAR TECH LT1962EMS8-3.3#PBF
LINEAR LT1962EMS8-3.3#PBF
LTC LT1962EMS8-3.3#PBF
L/T LT1962EMS8-3.3#PBF
LIN LT1962EMS8-3.3#PBF
LINEAR TEC LT1962EMS8-3.3#PBF
LINEAR TECHNOLOGY CORP LT1962EMS8-3.3#PBF
LINEAR TECHNOLOGIES LT1962EMS8-3.3#PBF
LINE LT1962EMS8-3.3#PBF
LTNEAR LT1962EMS8-3.3#PBF
LINEA LT1962EMS8-3.3#PBF
LIN TECH LT1962EMS8-3.3#PBF
LINEAR TECHNOLOGY CORPORATION LT1962EMS8-3.3#PBF
LINEAR TECHN LT1962EMS8-3.3#PBF
LINEAR INTEGRATED SYSTEMS LT1962EMS8-3.3#PBF
LINEAR TECHNOLO LT1962EMS8-3.3#PBF
PBF LT1962EMS8-3.3#PBF
LNRTEC LT1962EMS8-3.3#PBF
LINR LT1962EMS8-3.3#PBF
LTI LT1962EMS8-3.3#PBF
LNRTECH LT1962EMS8-3.3#PBF
LT-ZY LT1962EMS8-3.3#PBF
LT-ACR LT1962EMS8-3.3#PBF
LT-TE LT1962EMS8-3.3#PBF
LTC ELECT LT1962EMS8-3.3#PBF

Search for other parts like LT1962 »