Analog Devices / Linear Technology LT1962EMS8-3#TR

IC Reg Ldo 3V 0.3A 8MSOP

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMSOP
Number of Pins8
Technical
Dropout Voltage270 mV
Max Input Voltage20 V
Max Operating Temperature125 °C
Min Current Limit320 mA
Min Input Voltage1.8 V
Min Operating Temperature-40 °C
Number of Outputs1
Number of Regulators1
Operating Supply Current30 µA
Output Current300 mA
Output Voltage3 V
PackagingTape & Reel (TR)
Power Supply Rejection Ratio (PSRR)65 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1962EMS8-3#TR.

Linear Technology
Technical Drawing1 page10 years ago
Datasheet16 pages20 years ago
Arrow Electronics
Datasheet16 pages20 years ago

Alternate Parts

Price @ 1000
$ 2.984
$ 2.984
Stock
1
128,143
128,143
Authorized Distributors
0
5
5
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
-
-
-
Min Input Voltage
1.8 V
1.8 V
1.8 V
Max Input Voltage
20 V
20 V
20 V
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Accuracy
-
-
-
Dropout Voltage
270 mV
270 mV
270 mV
Power Supply Rejection Ratio (PSRR)
65 dB
65 dB
65 dB

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices / Linear Technology LT1962EMS8-3#TR.

Descriptions

Descriptions of Analog Devices / Linear Technology LT1962EMS8-3#TR provided by its distributors.

IC REG LDO 3V 0.3A 8MSOP
LT1962 - 300mA, Low Noise, Micropower LDO Regulators
SP-LINREG, 300mA Low Noise LDO

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • Analog Technologies Inc
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp

Technical Specifications

Physical
Case/PackageMSOP
Number of Pins8
Technical
Dropout Voltage270 mV
Max Input Voltage20 V
Max Operating Temperature125 °C
Min Current Limit320 mA
Min Input Voltage1.8 V
Min Operating Temperature-40 °C
Number of Outputs1
Number of Regulators1
Operating Supply Current30 µA
Output Current300 mA
Output Voltage3 V
PackagingTape & Reel (TR)
Power Supply Rejection Ratio (PSRR)65 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1962EMS8-3#TR.

Linear Technology
Technical Drawing1 page10 years ago
Datasheet16 pages20 years ago
Arrow Electronics
Datasheet16 pages20 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant