Analog Devices / Linear Technology LT1947EMSTR

LT1947 - Adjustable Output TFT-LCD Triple Switching Regulator

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMSOP
Number of Pins10
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Outputs3
Output Voltage30 V
PackagingTape and Reel

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1947EMSTR.

Upverter
Datasheet12 pages18 years ago
Linear Technology
Technical Drawing1 page10 years ago
Arrow Electronics
Datasheet12 pages18 years ago

Alternate Parts

Price @ 1000
$ 4.281
$ 4.281
Stock
5,729
108,704
108,704
Authorized Distributors
0
10
10
Case/Package
MSOP
MSOP
MSOP
Number of Pins
10
10
10
Number of Outputs
3
3
3
Max Output Current
-
2 A
2 A
Min Input Voltage
-
2.7 V
2.7 V
Max Input Voltage
-
8 V
8 V
Min Output Voltage
-
-
-
Max Output Voltage
-
36 V
36 V
Accuracy
-
-
-
Dropout Voltage
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices / Linear Technology LT1947EMSTR.

Descriptions

Descriptions of Analog Devices / Linear Technology LT1947EMSTR provided by its distributors.

LT1947 - Adjustable Output TFT-LCD Triple Switching Regulator
IC SW REG TFT-LCD TRPL ADJ10MSOP
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • Analog Technologies Inc
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1947EMS#TR

Technical Specifications

Physical
Case/PackageMSOP
Number of Pins10
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Outputs3
Output Voltage30 V
PackagingTape and Reel

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1947EMSTR.

Upverter
Datasheet12 pages18 years ago
Linear Technology
Technical Drawing1 page10 years ago
Arrow Electronics
Datasheet12 pages18 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant